Memory
MT48LC8M32B2B5-7
Micron Technology Inc
Description: Synchronous DRAM, 8MX32, 6ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, FBGA-90

Overview of MT48LC8M32B2B5-7 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MT48LC8M32B2B5-7 by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 36
  • 1 $12.0000
  • 5 $9.0000
  • 13 $8.1000
  • 22 $7.5000
$7.5000 / $12.0000 Buy Now
Quest Components SDRAM, 8M x 32, 90 Pin, Plastic, BGA 73
  • 1 $16.6000
  • 21 $10.7900
  • 47 $9.9600
$9.9600 / $16.6000 Buy Now
Quest Components SDRAM, 8M x 32, 90 Pin, Plastic, BGA 28
  • 1 $16.0000
  • 4 $12.0000
  • 22 $10.8000
$10.8000 / $16.0000 Buy Now

CAD Models for MT48LC8M32B2B5-7 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT48LC8M32B2B5-7 by Micron Technology Inc

MT48LC8M32B2B5-7
Micron Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
VFBGA, BGA90,9X15,32
Pin Count
90
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.24
Samacsys Manufacturer
Micron
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
6 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
143 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PBGA-B90
JESD-609 Code
e1
Length
13 mm
Memory Density
268435456 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
90
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX32
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA90,9X15,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.0012 A
Supply Current-Max
0.295 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
8 mm
Want to compare parts?
  1. MT48LC8M32B2B5-7
    Micron Technology Inc
    Synchronous DRAM, 8MX32, 6ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, FBGA-90
    VS

Alternate Parts for MT48LC8M32B2B5-7

This table gives cross-reference parts and alternative options found for MT48LC8M32B2B5-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC8M32B2B5-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K4M56323LE-ML1H0 Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, 0.80 MM PITCH, FBGA-90 Samsung Semiconductor MT48LC8M32B2B5-7 vs K4M56323LE-ML1H0
HY5MS7B2LFP-H DDR DRAM, 8MX32, 6.5ns, CMOS, PBGA90, 8 X 13 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-90 SK Hynix Inc MT48LC8M32B2B5-7 vs HY5MS7B2LFP-H
HY5V52CLF-S Synchronous DRAM, 8MX32, 6ns, CMOS, PBGA90, 0.80 MM PITCH, FBGA-90 SK Hynix Inc MT48LC8M32B2B5-7 vs HY5V52CLF-S
MT46H8M32LGB5-75:H DDR DRAM, 8MX32, 6ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 Micron Technology Inc MT48LC8M32B2B5-7 vs MT46H8M32LGB5-75:H
IS42LS32400AL-7BL Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Integrated Silicon Solution Inc MT48LC8M32B2B5-7 vs IS42LS32400AL-7BL
MT46H8M32LFB5-6L:A DDR DRAM, 8MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, PLASTIC, VFBGA-90 Micron Technology Inc MT48LC8M32B2B5-7 vs MT46H8M32LFB5-6L:A
K4S28323LE-SE1H0 Synchronous DRAM, 4MX32, 7ns, CMOS, PBGA90, 11 X 13 MM, FBGA-90 Samsung Semiconductor MT48LC8M32B2B5-7 vs K4S28323LE-SE1H0
K4M56323LD-EP80 Synchronous DRAM, 8MX32, 6ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor MT48LC8M32B2B5-7 vs K4M56323LD-EP80
K4S283233E-HG1H0 Synchronous DRAM, 4MX32, 7ns, CMOS, PBGA90, 9 X 13 MM, LEAD FREE, FBGA-90 Samsung Semiconductor MT48LC8M32B2B5-7 vs K4S283233E-HG1H0
K4S563233F-FG1L0 Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor MT48LC8M32B2B5-7 vs K4S563233F-FG1L0

Related Parts for MT48LC8M32B2B5-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT48LC8M32B2B5-7 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT48LC8M32B2B5-7 by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT48LC8M32B2B5-7 would you like to use for your alert(s)?
  • Please alert me when MT48LC8M32B2B5-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT48LC8M32B2B5-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT48LC8M32B2B5-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT48LC8M32B2B5-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT48LC8M32B2B5-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT48LC8M32B2B5-7 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: