Part Details for MT48LC8M32B2TG-7IT by Micron Technology Inc
Overview of MT48LC8M32B2TG-7IT by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MT48LC8M32B2TG-7IT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | SDRAM, 8M x 32, 86 Pin, Plastic, TSSOP | 8 |
|
$49.0200 / $51.6000 | Buy Now |
Part Details for MT48LC8M32B2TG-7IT
MT48LC8M32B2TG-7IT CAD Models
MT48LC8M32B2TG-7IT Part Data Attributes
|
MT48LC8M32B2TG-7IT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT48LC8M32B2TG-7IT
Micron Technology Inc
Synchronous DRAM, 8MX32, 6ns, CMOS, PDSO86, 0.400 INCH, TSOP-86
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | 0.400 INCH, TSOP-86 | |
Pin Count | 86 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G86 | |
JESD-609 Code | e0 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 86 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP86,.46,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.0012 A | |
Supply Current-Max | 0.295 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MT48LC8M32B2TG-7IT
This table gives cross-reference parts and alternative options found for MT48LC8M32B2TG-7IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC8M32B2TG-7IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS42S32800D-6TL | Synchronous DRAM, 8MX32, 5.4ns, CMOS, PDSO86, LEAD FREE, PLASTIC, TSOP2-86 | Integrated Silicon Solution Inc | MT48LC8M32B2TG-7IT vs IS42S32800D-6TL |
IS42S32800-7TLI | Synchronous DRAM, 8MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, 0.50 MM PITCH, LEAD FREE, TSOP2-86 | Integrated Silicon Solution Inc | MT48LC8M32B2TG-7IT vs IS42S32800-7TLI |
IS42S32800-6TLI | Synchronous DRAM, 8MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, 0.50 MM PITCH, LEAD FREE, TSOP2-86 | Integrated Silicon Solution Inc | MT48LC8M32B2TG-7IT vs IS42S32800-6TLI |
IS42S32800D-7TL | Synchronous DRAM, 8MX32, 5.4ns, CMOS, PDSO86, LEAD FREE, PLASTIC, TSOP2-86 | Integrated Silicon Solution Inc | MT48LC8M32B2TG-7IT vs IS42S32800D-7TL |
IS42SM32800D-7TL | Synchronous DRAM, 8MX32, 5.4ns, CMOS, PDSO86, LEAD FREE, PLASTIC, TSOP2-86 | Integrated Silicon Solution Inc | MT48LC8M32B2TG-7IT vs IS42SM32800D-7TL |
MT48LC8M32B2TG-7 | Synchronous DRAM, 8MX32, 6ns, CMOS, PDSO86, 0.400 INCH, TSOP-86 | Micron Technology Inc | MT48LC8M32B2TG-7IT vs MT48LC8M32B2TG-7 |
IS42VM32800D-75TLI | Synchronous DRAM, 8MX32, 5.4ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, TSOP2-86 | Integrated Silicon Solution Inc | MT48LC8M32B2TG-7IT vs IS42VM32800D-75TLI |
MT48LC8M32B2TG-6 | Synchronous DRAM, 8MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, TSOP-86 | Micron Technology Inc | MT48LC8M32B2TG-7IT vs MT48LC8M32B2TG-6 |
IS42RM32800D-7TL | Synchronous DRAM, 8MX32, 5.4ns, CMOS, PDSO86, LEAD FREE, PLASTIC, TSOP2-86 | Integrated Silicon Solution Inc | MT48LC8M32B2TG-7IT vs IS42RM32800D-7TL |
IS42SM32800D-75TLI | Synchronous DRAM, 8MX32, 5.4ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, TSOP2-86 | Integrated Silicon Solution Inc | MT48LC8M32B2TG-7IT vs IS42SM32800D-75TLI |