Part Details for MT49H16M18SJ-25:B by Micron Technology Inc
Overview of MT49H16M18SJ-25:B by Micron Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT49H16M18SJ-25:B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8173
|
Newark | Dram, 16M X 18Bit, 0 To 95Deg C, Dram Type:Ddr, Memory Configuration:16M X 18Bit, Clock Frequency Max:400Mhz, Ic Case/Package:Tfbga, No. Of Pins:144Pins, Supply Voltage Nom:1.8V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Micron MT49H16M18SJ-25:B Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5700 | Buy Now |
DISTI #
MT49H16M18SJ-25:B
|
Avnet Americas | DRAM Chip RLDRAM2 288M-Bit 16Mx18 1.8V 144-Pin F-BGA - Trays (Alt: MT49H16M18SJ-25:B) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$18.7488 / $21.4704 | Buy Now |
DISTI #
340-301300-TRAY
|
Mouser Electronics | DRAM RLDRAM 288M 16MX18 FBGA RoHS: Compliant | 0 |
|
$20.6600 | Order Now |
DISTI #
78812128
|
Verical | DRAM Chip RLDRAM 288Mbit 16Mx18 1.8V/2.5V 144-Pin FBGA Tray RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Date Code: 2406 | Americas - 1120 |
|
$20.5600 | Buy Now |
DISTI #
MT49H16M18SJ-25:B
|
Avnet Silica | DRAM Chip RLDRAM2 288M-Bit 16Mx18 1.8V 144-Pin F-BGA (Alt: MT49H16M18SJ-25:B) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC DRAM 288M PARALLEL 144FBGA | 1200 |
|
RFQ |
Part Details for MT49H16M18SJ-25:B
MT49H16M18SJ-25:B CAD Models
MT49H16M18SJ-25:B Part Data Attributes
|
MT49H16M18SJ-25:B
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT49H16M18SJ-25:B
Micron Technology Inc
DDR DRAM, 16MX18, CMOS, PBGA144, LEAD FREE, FBGA-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Micron | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO REFRESH | |
JESD-30 Code | R-PBGA-B144 | |
Length | 18.5 mm | |
Memory Density | 301989888 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 16MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |
Alternate Parts for MT49H16M18SJ-25:B
This table gives cross-reference parts and alternative options found for MT49H16M18SJ-25:B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT49H16M18SJ-25:B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS49NLC18160-25EBLI | DDR DRAM, 16MX18, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144 | Integrated Silicon Solution Inc | MT49H16M18SJ-25:B vs IS49NLC18160-25EBLI |
IS49NLC18160-25B | DDR DRAM, 16MX18, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 | Integrated Silicon Solution Inc | MT49H16M18SJ-25:B vs IS49NLC18160-25B |
IS49NLS18160-25EBLI | DDR DRAM, 16MX18, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144 | Integrated Silicon Solution Inc | MT49H16M18SJ-25:B vs IS49NLS18160-25EBLI |
IS49NLS18160-25EBI | DDR DRAM, 16MX18, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 | Integrated Silicon Solution Inc | MT49H16M18SJ-25:B vs IS49NLS18160-25EBI |
IS49NLC18160-25BL | DDR DRAM, 16MX18, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144 | Integrated Silicon Solution Inc | MT49H16M18SJ-25:B vs IS49NLC18160-25BL |
IS49NLS18160-25BL | DDR DRAM, 16MX18, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144 | Integrated Silicon Solution Inc | MT49H16M18SJ-25:B vs IS49NLS18160-25BL |
IS49NLS18160-25EB | DDR DRAM, 16MX18, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 | Integrated Silicon Solution Inc | MT49H16M18SJ-25:B vs IS49NLS18160-25EB |
IS49NLS18160-25BI | DDR DRAM, 16MX18, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 | Integrated Silicon Solution Inc | MT49H16M18SJ-25:B vs IS49NLS18160-25BI |
MT49H16M18SJ-25IT:B | DDR DRAM, 16MX18, CMOS, PBGA144, LEAD FREE, FBGA-144 | Micron Technology Inc | MT49H16M18SJ-25:B vs MT49H16M18SJ-25IT:B |
MT49H16M18SJ-25IT | DDR DRAM, | Micron Technology Inc | MT49H16M18SJ-25:B vs MT49H16M18SJ-25IT |