Memory
MT49H32M18BM-25:B
Description: DDR DRAM, 32MX18, 20ns, CMOS, PBGA144, LEAD FREE, UBGA-144

Overview of MT49H32M18BM-25:B by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MT49H32M18BM-25:B by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components   48
  • 1 $96.0000
  • 13 $81.6000
  • 26 $76.8000
$76.8000 / $96.0000 Buy Now
Quest Components   26
  • 1 $80.0000
  • 8 $72.0000
  • 15 $68.0000
$68.0000 / $80.0000 Buy Now

CAD Models for MT49H32M18BM-25:B by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT49H32M18BM-25:B by Micron Technology Inc

MT49H32M18BM-25:B
Micron Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
LEAD FREE, UBGA-144
Pin Count
144
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.32
Access Mode
MULTI BANK PAGE BURST
Access Time-Max
20 ns
Additional Feature
AUTO REFRESH
Clock Frequency-Max (fCLK)
400 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B144
JESD-609 Code
e1
Length
18.5 mm
Memory Density
603979776 bit
Memory IC Type
DDR DRAM
Memory Width
18
Number of Functions
1
Number of Ports
1
Number of Terminals
144
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Equivalence Code
BGA144,12X18,40/32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sequential Burst Length
2,4,8
Standby Current-Max
0.055 A
Supply Current-Max
0.655 mA
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
11 mm
Want to compare parts?
  1. MT49H32M18BM-25:B
    Micron Technology Inc
    DDR DRAM, 32MX18, 20ns, CMOS, PBGA144, LEAD FREE, UBGA-144
    VS

Alternate Parts for MT49H32M18BM-25:B

This table gives cross-reference parts and alternative options found for MT49H32M18BM-25:B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT49H32M18BM-25:B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT49H32M18FM-25E:B DDR DRAM, 32MX18, 15ns, CMOS, PBGA144, UBGA-144 Micron Technology Inc MT49H32M18BM-25:B vs MT49H32M18FM-25E:B
Part Number Description Manufacturer Compare
MT49H32M18CHU-33 DDR DRAM, 32MX18, 0.25ns, CMOS, PBGA144, FBGA-144 Micron Technology Inc MT49H32M18BM-25:B vs MT49H32M18CHU-33
MT49H32M18CHT-18IT DDR DRAM, 32MX18, 0.12ns, CMOS, PBGA144, LEAD FREE, FBGA-144 Micron Technology Inc MT49H32M18BM-25:B vs MT49H32M18CHT-18IT
GS4576S18L-18T DDR DRAM, 32MX18, CMOS, PBGA144, UBGA-144 GSI Technology MT49H32M18BM-25:B vs GS4576S18L-18T
MT49H32M18HU-25 DDR DRAM, 32MX18, CMOS, PBGA144, FBGA-144 Micron Technology Inc MT49H32M18BM-25:B vs MT49H32M18HU-25
MT49H32M18BM-33:B DDR DRAM, 32MX18, 20ns, CMOS, PBGA144, LEAD FREE, UBGA-144 Micron Technology Inc MT49H32M18BM-25:B vs MT49H32M18BM-33:B
MT49H32M18CHU-25IT DDR DRAM, 32MX18, 0.2ns, CMOS, PBGA144, FBGA-144 Micron Technology Inc MT49H32M18BM-25:B vs MT49H32M18CHU-25IT
MT49H32M18BM-25EIT DDR DRAM, 32MX18, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, MICRO, BGA-144 Micron Technology Inc MT49H32M18BM-25:B vs MT49H32M18BM-25EIT
MT49H32M18HT-25E DDR DRAM, 32MX18, CMOS, PBGA144, LEAD FREE, FBGA-144 Micron Technology Inc MT49H32M18BM-25:B vs MT49H32M18HT-25E
IS49NLS18320-25EBL DDR DRAM, 32MX18, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144 Integrated Silicon Solution Inc MT49H32M18BM-25:B vs IS49NLS18320-25EBL
GS4576C18GL-33T DDR DRAM, 32MX18, CMOS, PBGA144, ROHS COMPLIANT, UBGA-144 GSI Technology MT49H32M18BM-25:B vs GS4576C18GL-33T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT49H32M18BM-25:B by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT49H32M18BM-25:B by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT49H32M18BM-25:B would you like to use for your alert(s)?
  • Please alert me when MT49H32M18BM-25:B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT49H32M18BM-25:B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT49H32M18BM-25:B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT49H32M18BM-25:B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT49H32M18BM-25:B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT49H32M18BM-25:B by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: