Memory
MT49H32M9FM-25
Micron Technology Inc
Description: DDR DRAM, 32MX9, 0.25ns, CMOS, PBGA144, MICRO, BGA-144

Overview of MT49H32M9FM-25 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage Renewable Energy

Price & Stock for MT49H32M9FM-25 by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components   12
  • 1 $56.0000
  • 5 $53.2000
  • 10 $50.4000
$50.4000 / $56.0000 Buy Now

CAD Models for MT49H32M9FM-25 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT49H32M9FM-25 by Micron Technology Inc

MT49H32M9FM-25
Micron Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
MICRO, BGA-144
Pin Count
144
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
MULTI BANK PAGE BURST
Access Time-Max
0.25 ns
Additional Feature
AUTO REFRESH
Clock Frequency-Max (fCLK)
400 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B144
JESD-609 Code
e0
Length
18.5 mm
Memory Density
301989888 bit
Memory IC Type
DDR DRAM
Memory Width
9
Number of Functions
1
Number of Ports
1
Number of Terminals
144
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Organization
32MX9
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA144,12X18,40/32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
0.93 mm
Sequential Burst Length
2,4,8
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
11 mm
Want to compare parts?
  1. MT49H32M9FM-25
    Micron Technology Inc
    DDR DRAM, 32MX9, 0.25ns, CMOS, PBGA144, MICRO, BGA-144
    VS

Alternate Parts for MT49H32M9FM-25

This table gives cross-reference parts and alternative options found for MT49H32M9FM-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT49H32M9FM-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT49H32M9HU-25IT DDR DRAM, 32MX9, 0.25ns, CMOS, PBGA144, FBGA-144 Micron Technology Inc MT49H32M9FM-25 vs MT49H32M9HU-25IT
MT49H32M9FM-25IT DDR DRAM, 32MX9, 0.25ns, CMOS, PBGA144, MICRO, BGA-144 Micron Technology Inc MT49H32M9FM-25 vs MT49H32M9FM-25IT
MT49H32M9BM-25IT DDR DRAM, 32MX9, 0.25ns, CMOS, PBGA144, LEAD FREE, MICRO, BGA-144 Micron Technology Inc MT49H32M9FM-25 vs MT49H32M9BM-25IT
MT49H32M9FM-2.5 DDR DRAM, 32MX9, CMOS, PBGA144, 11 X 18.50 MM, MICRO, BGA-144 Micron Technology Inc MT49H32M9FM-25 vs MT49H32M9FM-2.5
MT49H32M9HT-25IT DDR DRAM, 32MX9, 0.25ns, CMOS, PBGA144, LEAD FREE, FBGA-144 Micron Technology Inc MT49H32M9FM-25 vs MT49H32M9HT-25IT
MT49H32M9BM-2.5 DDR DRAM, 32MX9, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, MICRO, BGA-144 Micron Technology Inc MT49H32M9FM-25 vs MT49H32M9BM-2.5
Part Number Description Manufacturer Compare
IS49NLC93200-33BI DDR DRAM, 32MX9, 3.3ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 Integrated Silicon Solution Inc MT49H32M9FM-25 vs IS49NLC93200-33BI
GS4288C09GL-33IT DDR DRAM, 32MX9, CMOS, PBGA144, ROHS COMPLIANT, UBGA-144 GSI Technology MT49H32M9FM-25 vs GS4288C09GL-33IT
GS4288C09L-25T DDR DRAM, 32MX9, CMOS, PBGA144, UBGA-144 GSI Technology MT49H32M9FM-25 vs GS4288C09L-25T
MT49H32M9BM-25IT DDR DRAM, 32MX9, 0.25ns, CMOS, PBGA144, LEAD FREE, MICRO, BGA-144 Micron Technology Inc MT49H32M9FM-25 vs MT49H32M9BM-25IT
IS49NLC93200-25EB DDR DRAM, 32MX9, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 Integrated Silicon Solution Inc MT49H32M9FM-25 vs IS49NLC93200-25EB
MT49H32M9CHT-5 DDR DRAM, 32MX9, 0.5ns, CMOS, PBGA144, LEAD FREE, FBGA-144 Micron Technology Inc MT49H32M9FM-25 vs MT49H32M9CHT-5
GS4288S09GL-24T DDR DRAM, 32MX9, CMOS, PBGA144, ROHS COMPLIANT, UBGA-144 GSI Technology MT49H32M9FM-25 vs GS4288S09GL-24T
IS49NLC93200-18B DDR DRAM, 32MX9, 1.875ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 Integrated Silicon Solution Inc MT49H32M9FM-25 vs IS49NLC93200-18B
MT49H32M9CHU-5 DDR DRAM, 32MX9, 0.5ns, CMOS, PBGA144, FBGA-144 Micron Technology Inc MT49H32M9FM-25 vs MT49H32M9CHU-5
MT49H32M9HT-33 DDR DRAM, 32MX9, 0.3ns, CMOS, PBGA144, LEAD FREE, FBGA-144 Micron Technology Inc MT49H32M9FM-25 vs MT49H32M9HT-33

Related Parts for MT49H32M9FM-25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT49H32M9FM-25 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT49H32M9FM-25 by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT49H32M9FM-25 would you like to use for your alert(s)?
  • Please alert me when MT49H32M9FM-25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT49H32M9FM-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT49H32M9FM-25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT49H32M9FM-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT49H32M9FM-25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT49H32M9FM-25 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: