Part Details for MT4W-AA-11 by Autonics Corporation
Overview of MT4W-AA-11 by Autonics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT4W-AA-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T2528
|
Newark | Digital Panel Meter, 4-Digit, 12Vdc To 24Vdc, No. Of Digits/Alpha:4, Meter Function:Ac Current/Frequency, Meter Range:0A To 5A/0.1Hz To 9.999Khz, Digit Height:14.2Mm, Panel Cutout Height:45Mm, Panel Cutout Width:92Mm Rohs Compliant: Yes |Autonics MT4W-AA-11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$198.0000 | Buy Now |
DISTI #
2371-MT4W-AA-11-ND
|
DigiKey | AC AMP 0-5A 3RELAY 12-24VDC Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
6 In Stock |
|
$198.0000 | Buy Now |