Part Details for MT5/H-1-10 by Altech Corporation
Overview of MT5/H-1-10 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT5/H-1-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT5/H-1-10-ND
|
DigiKey | MARKING TAG SET MT5 100 TAGS IMP Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7416 | Buy Now |
DISTI #
845-MT5/H-1-10
|
Mouser Electronics | Terminal Block Tools & Accessories Tag 5mm Hrz,Imp 1-10 10 STRIPS OF 1-10 RoHS: Compliant | 600 |
|
$6.1000 / $7.1600 | Buy Now |
DISTI #
70078193
|
RS | MarkingTag forTermBlk Horiz 9.4mmH 4.5mmW Nos1-10 100Tags | Altech Corp MT5/H-1-10 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Package | 0 |
|
$5.5900 / $7.2600 | RFQ |
|
Future Electronics | MarkingTag, 5mm, Horizontal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$5.9900 / $6.2400 | Buy Now |
|
Onlinecomponents.com | Horizontal Marking Tag Strips of 10 tags numbered 1-10 - 9.4mm x 4.5mm. Priced per package of 10 strips (100 tags). RoHS: Compliant |
96 In Stock 810 Factory Stock |
|
$5.5500 / $8.2200 | Buy Now |
|
Powell Electronics | Terminal Block Tools & Accessories Marking Tag 5mm HORIZ (PK OF 100) Min Qty: 100 | 485 |
|
$7.3000 | Buy Now |
|
Master Electronics | Horizontal Marking Tag Strips of 10 tags numbered 1-10 - 9.4mm x 4.5mm. Priced per package of 10 strips (100 tags). RoHS: Compliant |
96 In Stock 810 Factory Stock |
|
$5.5500 / $8.2200 | Buy Now |
DISTI #
10121591
|
TestEquity LLC | Altech MT5/H-1-10 Marking Tag Set MT5, 100 Tags Imprint 1-10, horizontal | 0 |
|
$8.4200 | Buy Now |
Part Details for MT5/H-1-10
MT5/H-1-10 CAD Models
MT5/H-1-10 Part Data Attributes:
|
MT5/H-1-10
Altech Corporation
Buy Now
|
Compare Parts:
MT5/H-1-10
Altech Corporation
|
Samacsys Manufacturer | Altech |