Part Details for MT52L256M32D1PF-107 WT:B TR by Micron Technology Inc
Overview of MT52L256M32D1PF-107 WT:B TR by Micron Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT52L256M32D1PF-107 WT:B TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
557-1962-1-ND
|
DigiKey | IC DRAM 8GBIT 933MHZ 178FBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4044 In Stock |
|
$11.3500 / $12.3200 | Buy Now |
DISTI #
MT52L256M32D1PF-10
|
Avnet Americas | 256MX32 LPDDR3 PLASTIC WIRELESS TEMP GREEN VFBGA 1.2V V01M - Tape and Reel (Alt: MT52L256M32D1PF-10) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$11.0095 | Buy Now |
DISTI #
MT52L256M32D1PF-107 WT:B TR
|
Avnet Silica | 256MX32 LPDDR3 PLASTIC WIRELESS TEMP GREEN VFBGA 1.2V V01M (Alt: MT52L256M32D1PF-107 WT:B TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC SDRAM 8GBIT 933MHZ FBGA | 14600 |
|
$9.4210 / $14.1310 | Buy Now |