Part Details for MT53D1024M32D4DT-053AIT:D by Micron Technology Inc
Overview of MT53D1024M32D4DT-053AIT:D by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT53D1024M32D4DT-053AIT:D
MT53D1024M32D4DT-053AIT:D CAD Models
MT53D1024M32D4DT-053AIT:D Part Data Attributes:
|
MT53D1024M32D4DT-053AIT:D
Micron Technology Inc
Buy Now
|
Compare Parts:
MT53D1024M32D4DT-053AIT:D
Micron Technology Inc
DDR DRAM,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Memory IC Type | LPDDR4 DRAM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MT53D1024M32D4DT-053AIT:D
This table gives cross-reference parts and alternative options found for MT53D1024M32D4DT-053AIT:D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT53D1024M32D4DT-053AIT:D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT53D1024M32D4DT-053AAT:D | DDR DRAM, 1GX32, CMOS, FBGA | Micron Technology Inc | MT53D1024M32D4DT-053AIT:D vs MT53D1024M32D4DT-053AAT:D |
MT53D1024M32D4DT-053AAT:DTR | DDR DRAM, | Micron Technology Inc | MT53D1024M32D4DT-053AIT:D vs MT53D1024M32D4DT-053AAT:DTR |