Part Details for MT53D512M16D1DS-046 AIT:D by Micron Technology Inc
Overview of MT53D512M16D1DS-046 AIT:D by Micron Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT53D512M16D1DS-046 AIT:D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8239
|
Newark | Dram, 512M X 16Bit, -40 To 95Deg C, Dram Type:Mobile Lpddr4, Memory Configuration:512M X 16Bit, Clock Frequency Max:2.133Ghz, Ic Case/Package:Wfbga, No. Of Pins:200Pins, Supply Voltage Nom:1.1V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron MT53D512M16D1DS-046 AIT:D Min Qty: 1360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0800 | Buy Now |
DISTI #
MT53D512M16D1DS-046AIT:D-ND
|
DigiKey | IC DRAM 8GBIT 2.133GHZ 200WFBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
664 In Stock |
|
$7.8120 / $8.2400 | Buy Now |
DISTI #
MT53D512M16D1DS-04
|
Avnet Americas | DRAM, Mobile LPDDR4, 8 Gbit, 512M x 16bit, 2.133 GHz, 200 Pins, WFBGA - Trays (Alt: MT53D512M16D1DS-04) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$9.1884 / $10.5222 | Buy Now |
DISTI #
340-402895-TRAY
|
Mouser Electronics | DRAM LPDDR4 8G 512MX16 FBGA Z11M RoHS: Compliant | 590 |
|
$10.2900 / $13.6900 | Buy Now |
DISTI #
MT53D512M16D1DS-046 AIT:D
|
Avnet Asia | DRAM, Mobile LPDDR4, 8 Gbit, 512M x 16bit, 2.133 GHz, 200 Pins, WFBGA (Alt: MT53D512M16D1DS-046 AIT:D) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 10 Weeks, 0 Days | 0 |
|
$8.7177 / $9.7500 | Buy Now |
DISTI #
MT53D512M16D1DS-046 AIT:D
|
Avnet Silica | DRAM, Mobile LPDDR4, 8 Gbit, 512M x 16bit, 2.133 GHz, 200 Pins, WFBGA (Alt: MT53D512M16D1DS-046 AIT:D) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |