MT53D512M32D2DS-046 AUT:D by: Micron Technology Inc

Part Details for MT53D512M32D2DS-046 AUT:D by Micron Technology Inc

Overview of MT53D512M32D2DS-046 AUT:D by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for MT53D512M32D2DS-046 AUT:D

Part # Distributor Description Stock Price Buy
Newark Dram, 16Gbit, 2.133Ghz, Wfbga-200, Dram Type:Mobile Lpddr4, Memory Configuration:512M X 32Bit, Clock Frequency Max:2.133Ghz, Ic Case/Package:Wfbga, No. Of Pins:200Pins, Supply Voltage Nom:1.1V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron MT53D512M32D2DS-046 AUT:D RoHS: Compliant Min Qty: 1360 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # MT53D512M32D2DS-046AUT:D-ND
DigiKey IC DRAM 16GBIT 2.133GHZ 200WFBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray 1966
In Stock
  • 1 $27.1800
  • 10 $24.1270
  • 25 $23.0080
  • 40 $22.4535
  • 80 $21.6588
  • 230 $20.4990
  • 440 $19.8160
$19.8160 / $27.1800 Buy Now

Part Details for MT53D512M32D2DS-046 AUT:D

MT53D512M32D2DS-046 AUT:D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT53D512M32D2DS-046 AUT:D by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT53D512M32D2DS-046 AUT:D by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT53D512M32D2DS-046 AUT:D would you like to use for your alert(s)?
  • Please alert me when MT53D512M32D2DS-046 AUT:D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT53D512M32D2DS-046 AUT:D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT53D512M32D2DS-046 AUT:D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT53D512M32D2DS-046 AUT:D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT53D512M32D2DS-046 AUT:D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT53D512M32D2DS-046 AUT:D by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: