Part Details for MT53E128M16D1DS-046 WT:A by Micron Technology Inc
Overview of MT53E128M16D1DS-046 WT:A by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT53E128M16D1DS-046 WT:A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8298
|
Newark | Dram, 128M X 16Bit, -25 To 85Deg C, Dram Type:Lpddr4, Dram Density:2Gbit, Dram Memory Configuration:128M X 16Bit, Clock Frequency:2.133Ghz, Memory Case Style:Wfbga, No. Of Pins:200Pins, Supply Voltage Nom:1.1V, Access Time:- Rohs Compliant: Yes |Micron MT53E128M16D1DS-046 WT:A Min Qty: 1360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0000 | Buy Now |