Part Details for MT53E128M32D2FW-046 AIT:A by Micron Technology Inc
Overview of MT53E128M32D2FW-046 AIT:A by Micron Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT53E128M32D2FW-046 AIT:A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8319
|
Newark | Dram, 4Gbit, 2.133Ghz, Tfbga-200, Dram Type:Mobile Lpddr4, Memory Configuration:128M X 32Bit, Clock Frequency Max:2.133Ghz, Ic Case/Package:Tfbga, No. Of Pins:200Pins, Supply Voltage Nom:1.1V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron MT53E128M32D2FW-046 AIT:A Min Qty: 1360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2100 | Buy Now |
DISTI #
557-MT53E128M32D2FW-046AIT:A-ND
|
DigiKey | LPDDR4 4G 128MX32 FBGA DDP Min Qty: 1360 Lead time: 8 Weeks Container: Box | Limited Supply - Call |
|
$7.3772 | Buy Now |
DISTI #
MT53E128M32D2FW-04
|
Avnet Americas | DRAM, Mobile LPDDR4, 4 Gbit, 128M x 32bit, 2.133 GHz, TFBGA, 200 Pins - Trays (Alt: MT53E128M32D2FW-04) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$6.5720 / $7.5260 | Buy Now |
DISTI #
MT53E128M32D2FW-04
|
Avnet Americas | DRAM, Mobile LPDDR4, 4 Gbit, 128M x 32bit, 2.133 GHz, TFBGA, 200 Pins - Trays (Alt: MT53E128M32D2FW-04) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$6.5720 / $7.5260 | Buy Now |
DISTI #
MT53E128M32D2FW-046 AIT:A
|
Avnet Asia | DRAM, Mobile LPDDR4, 4 Gbit, 128M x 32bit, 2.133 GHz, TFBGA, 200 Pins (Alt: MT53E128M32D2FW-046 AIT:A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
MT53E128M32D2FW-046 AIT:A
|
Avnet Silica | DRAM, Mobile LPDDR4, 4 Gbit, 128M x 32bit, 2.133 GHz, TFBGA, 200 Pins (Alt: MT53E128M32D2FW-046 AIT:A) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |