Part Details for MT53E1G32D2FW-046 AUT:B by Micron Technology Inc
Overview of MT53E1G32D2FW-046 AUT:B by Micron Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT53E1G32D2FW-046 AUT:B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK7955
|
Newark | Dram, 1G X 32Bit, -40 To 125Deg C, Dram Type:Mobile Lpddr4, Memory Configuration:1G X 32Bit, Clock Frequency Max:2.133Ghz, Ic Case/Package:Tfbga, No. Of Pins:200Pins, Supply Voltage Nom:1.1V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron MT53E1G32D2FW-046 AUT:B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 278 |
|
$32.7100 | Buy Now |
DISTI #
51AK1378
|
Newark | Dram, 1G X 32Bit, -40 To 125Deg C Rohs Compliant: Yes |Micron MT53E1G32D2FW-046 AUT:B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.5900 / $36.6200 | Buy Now |
DISTI #
557-MT53E1G32D2FW-046AUT:B-ND
|
DigiKey | IC DRAM 32GBIT PAR 200TFBGA Min Qty: 1 Lead time: 6 Weeks Container: Box |
1360 In Stock |
|
$38.2238 / $50.9200 | Buy Now |
DISTI #
25AK7955
|
Avnet Americas | DRAM Chip Mobile LPDDR4 SDRAM 32Gbit 1G X 32 1.1V 200-Pin TFBGA - Bulk (Alt: 25AK7955) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 278 Partner Stock |
|
$46.8500 / $53.7300 | Buy Now |
DISTI #
MT53E1G32D2FW-046
|
Avnet Americas | DRAM Chip Mobile LPDDR4 SDRAM 32Gbit 1G X 32 1.1V 200-Pin TFBGA - Trays (Alt: MT53E1G32D2FW-046) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$37.2286 | Buy Now |
DISTI #
340-540657-TRAY
|
Mouser Electronics | DRAM LPDDR4 32G 1GX32 FBGA DDP Z42M RoHS: Compliant | 61 |
|
$39.4700 / $51.6600 | Buy Now |
DISTI #
MT53E1G32D2FW-046 AUT:B
|
Avnet Asia | DRAM Chip Mobile LPDDR4 SDRAM 32Gbit 1G X 32 1.1V 200-Pin TFBGA (Alt: MT53E1G32D2FW-046 AUT:B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
$32.7059 / $39.7143 | Buy Now |
DISTI #
MT53E1G32D2FW-046 AUT:B
|
Avnet Silica | DRAM Chip Mobile LPDDR4 SDRAM 32Gbit 1G X 32 1.1V 200-Pin TFBGA (Alt: MT53E1G32D2FW-046 AUT:B) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |