Part Details for MT53E256M32D2DS-046 WT:B by Micron Technology Inc
Overview of MT53E256M32D2DS-046 WT:B by Micron Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT53E256M32D2DS-046 WT:B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8364
|
Newark | Dram, 256M X 32Bit, -30 To 85Deg C, Dram Type:Mobile Lpddr4, Memory Configuration:256M X 32Bit, Clock Frequency Max:2.133Ghz, Ic Case/Package:Wfbga, No. Of Pins:200Pins, Supply Voltage Nom:1.1V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron MT53E256M32D2DS-046 WT:B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1360 |
|
$9.1300 | Buy Now |
DISTI #
MT53E256M32D2DS-046 WT:B
|
Avnet Americas | SRAM LPDR4 2133MHz 8Gbit 256M x 32 200-Pin WFBGA - Trays (Alt: MT53E256M32D2DS-046 WT:B) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Container: Tray | 0 |
|
$9.6228 / $11.0196 | Buy Now |
DISTI #
80AH8364
|
Avnet Americas | SRAM LPDR4 2133MHz 8Gbit 256M x 32 200-Pin WFBGA - Bulk (Alt: 80AH8364) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.6400 | Buy Now |
DISTI #
MT53E256M32D2DS-046 WT:B
|
Avnet Americas | SRAM LPDR4 2133MHz 8Gbit 256M x 32 200-Pin WFBGA - Trays (Alt: MT53E256M32D2DS-046 WT:B) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Container: Tray | 0 |
|
$9.6228 / $11.0196 | Buy Now |
DISTI #
80AH8364
|
Avnet Americas | SRAM LPDR4 2133MHz 8Gbit 256M x 32 200-Pin WFBGA - Bulk (Alt: 80AH8364) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.6400 | Buy Now |
DISTI #
MT53E256M32D2DS-046 WT:B
|
Avnet Asia | SRAM LPDR4 2133MHz 8Gbit 256M x 32 200-Pin WFBGA (Alt: MT53E256M32D2DS-046 WT:B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$9.1294 / $10.2105 | Buy Now |