Part Details for MT53E256M32D2DS-053 WT:B by Micron Technology Inc
Overview of MT53E256M32D2DS-053 WT:B by Micron Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT53E256M32D2DS-053 WT:B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2738
|
Newark | Dram, 256M X 32Bit, -30 To 85Deg C, Dram Type:Mobile Lpddr4, Memory Configuration:256M X 32Bit, Clock Frequency Max:1.866Ghz, Ic Case/Package:Wfbga, No. Of Pins:200Pins, Supply Voltage Nom:1.1V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron MT53E256M32D2DS-053 WT:B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 454 |
|
$11.6700 / $15.0300 | Buy Now |
DISTI #
32AJ7547
|
Newark | Dram, 256M X 32Bit, -30 To 85Deg C Rohs Compliant: Yes |Micron MT53E256M32D2DS-053 WT:B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4000 / $17.9600 | Buy Now |
DISTI #
V36:1790_21383502
|
Arrow Electronics | DRAM Chip Mobile LPDDR4 SDRAM 8Gbit 256Mx32 1.1V 200-Pin WFBGA Tray Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2342 | Americas - 2804 |
|
$15.9380 | Buy Now |
DISTI #
71295455
|
Verical | DRAM Chip Mobile LPDDR4 SDRAM 8Gbit 256Mx32 1.1V 200-Pin WFBGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 2342 | Americas - 2804 |
|
$15.9380 | Buy Now |
|
Ameya Holding Limited | DRAM LPDDR4 256MX32 WFBGA | 2565 |
|
RFQ | |
|
Chip1Cloud | LPDDR4-3733 256Mx32 (8Gb) | 1036 |
|
RFQ | |
DISTI #
3530742
|
element14 Asia-Pacific | DRAM, 256M X 32BIT, -30 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 415 |
|
$11.9508 / $15.1155 | Buy Now |
DISTI #
3530742
|
Farnell | DRAM, 256M X 32BIT, -30 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 415 |
|
$10.7340 / $13.9579 | Buy Now |
|
Win Source Electronics | IC DRAM 8GBIT 1.866GHZ 200WFBGA | 39208 |
|
$7.9130 / $11.8700 | Buy Now |