There are no models available for this part yet.
Overview of MT53E256M32D2FW-046 AAT:B by Micron Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MT53E256M32D2FW-046 AAT:B by Micron Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AH8370
|
Newark | Dram, 8Gbit, 2.133Ghz, Tfbga-200, Dram Type:Mobile Lpddr4, Memory Configuration:256M X 32Bit, Clock Frequency Max:2.133Ghz, Ic Case/Package:Tfbga, No. Of Pins:200Pins, Supply Voltage Nom:1.1V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron MT53E256M32D2FW-046 AAT:B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 495 |
|
$11.4800 | Buy Now | |
DISTI #
51AK1391
|
Newark | Dram, 256M X 32Bit, -40 To 105Deg C Rohs Compliant: Yes |Micron MT53E256M32D2FW-046 AAT:B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9700 / $20.0900 | Buy Now | |
DISTI #
83713084
|
Verical | LPDDR4 DRAM Chip Min Qty: 5 Package Multiple: 1 | Americas - 495 |
|
$13.5071 / $15.2639 | Buy Now |