Part Details for MT53E256M32D2FW-046 WT:B by Micron Technology Inc
Overview of MT53E256M32D2FW-046 WT:B by Micron Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT53E256M32D2FW-046 WT:B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8377
|
Newark | Dram, 256M X 32Bit, -30 To 85Deg C, Dram Type:Mobile Lpddr4, Memory Configuration:256M X 32Bit, Clock Frequency Max:2.133Ghz, Ic Case/Package:Tfbga, No. Of Pins:200Pins, Supply Voltage Nom:1.1V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron MT53E256M32D2FW-046 WT:B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1346 |
|
$8.6300 | Buy Now |
DISTI #
27AJ4833
|
Newark | Dram, 256M X 32Bit, -30 To 85Deg C Rohs Compliant: Yes |Micron MT53E256M32D2FW-046 WT:B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2500 / $18.6500 | Buy Now |
DISTI #
77769040
|
Verical | LPDDR4 8G 256MX32 FBGA DDP Min Qty: 6 Package Multiple: 1 | Americas - 1346 |
|
$10.7002 / $13.1756 | Buy Now |