Part Details for MT53E2G32D4NQ-046 WT:A by Micron Technology Inc
Overview of MT53E2G32D4NQ-046 WT:A by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT53E2G32D4NQ-046 WT:A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8348
|
Newark | Dram, 64Gbit, Lpddr4, Vfbga-200, Dram Type:Mobile Lpddr4, Memory Configuration:2G X 32Bit, Clock Frequency Max:2.133Ghz, Ic Case/Package:Vfbga, No. Of Pins:200Pins, Supply Voltage Nom:1.1V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron MT53E2G32D4NQ-046 WT:A Min Qty: 1360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
27AJ4828
|
Newark | Dram, 2G X 32Bit, -25 To 85Deg C Rohs Compliant: Yes |Micron MT53E2G32D4NQ-046 WT:A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.2000 / $101.9500 | Buy Now |