MT53E384M32D2DS-046 AUT:E by: Micron Technology Inc

Part Details for MT53E384M32D2DS-046 AUT:E by Micron Technology Inc

Overview of MT53E384M32D2DS-046 AUT:E by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MT53E384M32D2DS-046 AUT:E

Part # Distributor Description Stock Price Buy
Newark Dram, 384M X 32Bit, -40 To 125Deg C, Dram Type:Mobile Lpddr4, Memory Configuration:384M X 32Bit, Clock Frequency Max:2.133Ghz, Ic Case/Package:Wfbga, No. Of Pins:200Pins, Supply Voltage Nom:1.1V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron MT53E384M32D2DS-046 AUT:E RoHS: Compliant Min Qty: 1360 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $14.6800
$14.6800 Buy Now
DISTI # MT53E384M32D2DS-046AUT:E-ND
DigiKey IC DRAM 12GBIT 2.133GHZ 200WFBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray 952
In Stock
  • 1 $13.8200
  • 10 $13.4880
$13.4880 / $13.8200 Buy Now
DISTI # MT53E384M32D2DS-04
Avnet Americas LPDDR4 12G 384MX32 FBGA AUT DDP - Trays (Alt: MT53E384M32D2DS-04) RoHS: Not Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 18 Weeks, 0 Days Container: Tray 0
RFQ

Part Details for MT53E384M32D2DS-046 AUT:E

MT53E384M32D2DS-046 AUT:E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT53E384M32D2DS-046 AUT:E by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT53E384M32D2DS-046 AUT:E by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT53E384M32D2DS-046 AUT:E would you like to use for your alert(s)?
  • Please alert me when MT53E384M32D2DS-046 AUT:E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT53E384M32D2DS-046 AUT:E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT53E384M32D2DS-046 AUT:E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT53E384M32D2DS-046 AUT:E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT53E384M32D2DS-046 AUT:E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT53E384M32D2DS-046 AUT:E by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: