Part Details for MT53E4G32D8GS-046 WT:C by Micron Technology Inc
Overview of MT53E4G32D8GS-046 WT:C by Micron Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT53E4G32D8GS-046 WT:C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK5436
|
Newark | Dram, 128Gbit, 2.133Ghz, Fbga, Dram Type:Mobile Lpddr4, Memory Configuration:4G X 32Bit, Clock Frequency Max:2.133Ghz, Ic Case/Package:Fbga, No. Of Pins:-, Supply Voltage Nom:1.1V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Micron MT53E4G32D8GS-046 WT:C Min Qty: 1360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.2300 | Buy Now |
DISTI #
557-MT53E4G32D8GS-046WT:C-ND
|
DigiKey | LPDDR4 128GBIT 32 200/264 LFBGA Min Qty: 1360 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$93.7686 | Buy Now |
DISTI #
MT53E4G32D8GS-046
|
Avnet Americas | DRAM, Mobile LPDDR4, 128 Gbit, 4G x 32bit, 2.133 GHz, FBGA - Trays (Alt: MT53E4G32D8GS-046) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$90.3092 / $103.4186 | Buy Now |
DISTI #
340-698283-TRAY
|
Mouser Electronics | DRAM LPDDR4 PLASTIC Z42N RoHS: Compliant | 0 |
|
$91.0300 | Order Now |