Part Details for MT53E512M32D1ZW-046 AAT:B by Micron Technology Inc
Overview of MT53E512M32D1ZW-046 AAT:B by Micron Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT53E512M32D1ZW-046 AAT:B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0851
|
Newark | Dram, 512M X 32Bit, -40 To 105Deg C Rohs Compliant: Yes |Micron MT53E512M32D1ZW-046 AAT:B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1592 |
|
$17.0500 / $22.3600 | Buy Now |
DISTI #
80AJ9996
|
Newark | Lpddr4 16G 512Mx32 Fbga Rohs Compliant: Yes |Micron MT53E512M32D1ZW-046 AAT:B RoHS: Compliant Min Qty: 1360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9200 | Buy Now |
DISTI #
557-MT53E512M32D1ZW-046AAT:B-ND
|
DigiKey | IC DRAM 16GBIT PAR 200TFBGA Min Qty: 1 Lead time: 6 Weeks Container: Box |
1199 In Stock |
|
$18.0671 / $24.3600 | Buy Now |
DISTI #
MT53E512M32D1ZW-04
|
Avnet Americas | DRAM, LPDDR4, 16 Gbit, 512M x 32bit, 2.133GHz, TFBGA, 200 Pins - Trays (Alt: MT53E512M32D1ZW-04) RoHS: Compliant Min Qty: 1360 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 1360 |
|
$15.1217 | Buy Now |
DISTI #
340-578552-TRAY
|
Mouser Electronics | DRAM LPDDR4 16G 512MX32 FBGA Z42M RoHS: Compliant | 1867 |
|
$18.0200 / $23.6400 | Buy Now |
|
Ameya Holding Limited | 753 |
|
RFQ | ||
DISTI #
MT53E512M32D1ZW-046 AAT:B
|
Avnet Asia | DRAM, LPDDR4, 16 Gbit, 512M x 32bit, 2.133GHz, TFBGA, 200 Pins (Alt: MT53E512M32D1ZW-046 AAT:B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
$15.2706 / $17.0789 | Buy Now |
DISTI #
MT53E512M32D1ZW-046 AAT:B
|
Avnet Silica | DRAM, LPDDR4, 16 Gbit, 512M x 32bit, 2.133GHz, TFBGA, 200 Pins (Alt: MT53E512M32D1ZW-046 AAT:B) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |