Part Details for MT53E512M32D1ZW-046 IT:B by Micron Technology Inc
Overview of MT53E512M32D1ZW-046 IT:B by Micron Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT53E512M32D1ZW-046 IT:B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0854
|
Newark | Dram, 512M X 32Bit, -40 To 95Deg C Rohs Compliant: Yes |Micron MT53E512M32D1ZW-046 IT:B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2181 |
|
$14.7300 / $19.7100 | Buy Now |
DISTI #
67AJ1404
|
Newark | Lpddr4 16G 512Mx32 Fbga It Rohs Compliant: Yes |Micron MT53E512M32D1ZW-046 IT:B RoHS: Compliant Min Qty: 1360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1300 | Buy Now |
DISTI #
557-MT53E512M32D1ZW-046IT:B-ND
|
DigiKey | IC DRAM 16GBIT 2.133GHZ 200WFBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
719 In Stock |
|
$12.9984 / $17.8200 | Buy Now |
DISTI #
MT53E512M32D1ZW-04
|
Avnet Americas | DRAM, LPDDR4, 16 Gbit, 512M x 32bit, 2.133 GHz, TFBGA, 200 Pins - Trays (Alt: MT53E512M32D1ZW-04) RoHS: Compliant Min Qty: 1360 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 1902 |
|
$10.1056 | Buy Now |
DISTI #
340-578623-TRAY
|
Mouser Electronics | DRAM LPDDR4 16G 512MX32 FBGA Z42M | 1894 |
|
$12.7000 / $17.1400 | Buy Now |
DISTI #
83686782
|
Verical | DRAM Chip Mobile LPDDR4 SDRAM 16Gbit 512Mx32 1.1V/1.8V 200-Pin TFBGA T/R/Tray RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2422 | Americas - 1000 |
|
$24.1873 | Buy Now |
DISTI #
MT53E512M32D1ZW-046 IT:B
|
Avnet Asia | DRAM, LPDDR4, 16 Gbit, 512M x 32bit, 2.133 GHz, TFBGA, 200 Pins (Alt: MT53E512M32D1ZW-046 IT:B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
$10.5529 / $11.8026 | Buy Now |
DISTI #
MT53E512M32D1ZW-046 IT:B
|
Avnet Silica | DRAM, LPDDR4, 16 Gbit, 512M x 32bit, 2.133 GHz, TFBGA, 200 Pins (Alt: MT53E512M32D1ZW-046 IT:B) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 13 Weeks, 0 Days | Silica - 8160 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1360 | 3880 |
|
$20.8000 / $22.4800 | Buy Now |