MT53E512M32D1ZW-046BAUT:B TR by: Micron Technology Inc

Part Details for MT53E512M32D1ZW-046BAUT:B TR by Micron Technology Inc

Overview of MT53E512M32D1ZW-046BAUT:B TR by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MT53E512M32D1ZW-046BAUT:B TR

Part # Distributor Description Stock Price Buy
DISTI # 557-MT53E512M32D1ZW-046BAUT:BTR-ND
DigiKey IC DRAM 16GBIT 2.133GHZ 200WFBGA Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $19.2353
$19.2353 Buy Now
DISTI # MT53E512M32D1ZW-04
Avnet Americas DRAM, Mobile LPDDR4, 16 Gbit, 512M x 32bit, 2.133 GHz, 200 Pins, TFBGA - Tape and Reel (Alt: MT53E512M32D1ZW-04) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 2,000 $18.2166
$18.2166 Buy Now
DISTI # 340-740351-REEL
Mouser Electronics DRAM LPDDR4 16Gbit 32 200/264 TFBGA 1 UT 0
  • 2,000 $18.7800
$18.7800 Order Now
DISTI # MT53E512M32D1ZW-046BAUT:B TR
Avnet Silica DRAM, Mobile LPDDR4, 16 Gbit, 512M x 32bit, 2.133 GHz, 200 Pins, TFBGA (Alt: MT53E512M32D1ZW-046BAUT:B TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 39 Weeks, 0 Days Silica - 0
Buy Now

Part Details for MT53E512M32D1ZW-046BAUT:B TR

MT53E512M32D1ZW-046BAUT:B TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT53E512M32D1ZW-046BAUT:B TR by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT53E512M32D1ZW-046BAUT:B... by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT53E512M32D1ZW-046BAUT:B... would you like to use for your alert(s)?
  • Please alert me when MT53E512M32D1ZW-046BAUT:B... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT53E512M32D1ZW-046BAUT:B... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT53E512M32D1ZW-046BAUT:B... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT53E512M32D1ZW-046BAUT:B... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT53E512M32D1ZW-046BAUT:B....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT53E512M32D1ZW-046BAUT:B TR by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: