MT53E512M32D1ZW-046BAUT:B
Micron Technology Inc

Overview of MT53E512M32D1ZW-046BAUT:B by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for MT53E512M32D1ZW-046BAUT:B by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
Newark Lpddr4 16Gbit 32 200/264 Tfbga 1 Ut |Micron MT53E512M32D1ZW-046BAUT:B RoHS: Not Compliant Min Qty: 1360 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $20.3200
$20.3200 Buy Now
DISTI # 557-MT53E512M32D1ZW-046BAUT:B-ND
DigiKey IC DRAM 16GBIT 2.133GHZ 200WFBGA Min Qty: 1360 Lead time: 6 Weeks Container: Tray Temporarily Out of Stock
  • 1,360 $19.7540
$19.7540 Buy Now
DISTI # MT53E512M32D1ZW-04
Avnet Americas DRAM, Mobile LPDDR4, 16 Gbit, 512M x 32bit, 2.133 GHz, 200 Pins, TFBGA - Trays (Alt: MT53E512M32D1ZW-04) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 26 Weeks, 0 Days Container: Tray 0
  • 1,360 $19.5746
$19.5746 Buy Now
DISTI # 340-740351-TRAY
Mouser Electronics DRAM LPDDR4 PLASTIC Z42M 0
  • 1 $27.2100
  • 10 $25.3400
  • 25 $25.0700
  • 50 $24.4500
  • 100 $21.4700
  • 250 $20.7400
$20.7400 / $27.2100 Order Now
DISTI # MT53E512M32D1ZW-046BAUT:B
Avnet Silica DRAM, Mobile LPDDR4, 16 Gbit, 512M x 32bit, 2.133 GHz, 200 Pins, TFBGA (Alt: MT53E512M32D1ZW-046BAUT:B) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 39 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for MT53E512M32D1ZW-046BAUT:B by Micron Technology Inc
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT53E512M32D1ZW-046BAUT:B by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT53E512M32D1ZW-046BAUT:B by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT53E512M32D1ZW-046BAUT:B would you like to use for your alert(s)?
  • Please alert me when MT53E512M32D1ZW-046BAUT:B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT53E512M32D1ZW-046BAUT:B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT53E512M32D1ZW-046BAUT:B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT53E512M32D1ZW-046BAUT:B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT53E512M32D1ZW-046BAUT:B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT53E512M32D1ZW-046BAUT:B by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: