Part Details for MT53E512M32D1ZW-046BWT:B by Micron Technology Inc
Overview of MT53E512M32D1ZW-046BWT:B by Micron Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT53E512M32D1ZW-046BWT:B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6824
|
Newark | Lpddr4 16Gbit 32 200/264 Tfbga 1 Wt |Micron MT53E512M32D1ZW-046BWT:B Min Qty: 1360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2500 | Buy Now |
DISTI #
557-MT53E512M32D1ZW-046BWT:B-ND
|
DigiKey | LPDDR4 16GBIT 32 200/264 TFBGA 1 Min Qty: 1360 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.0837 | Buy Now |
DISTI #
MT53E512M32D1ZW-04
|
Avnet Americas | DRAM, Mobile LPDDR4, 16 Gbit, 512M x 32bit, 2.133 GHz, 200 Pins, TFBGA - Trays (Alt: MT53E512M32D1ZW-04) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$12.0776 / $13.8308 | Buy Now |
DISTI #
340-740247-TRAY
|
Mouser Electronics | DRAM LPDDR4 16Gbit 32 200/264 TFBGA 1 WT | 0 |
|
$13.5200 / $17.9900 | Order Now |
DISTI #
MT53E512M32D1ZW-046BWT:B
|
Avnet Asia | DRAM, Mobile LPDDR4, 16 Gbit, 512M x 32bit, 2.133 GHz, 200 Pins, TFBGA (Alt: MT53E512M32D1ZW-046BWT:B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
$11.4588 / $12.8158 | Buy Now |
DISTI #
MT53E512M32D1ZW-046BWT:B
|
Avnet Silica | DRAM, Mobile LPDDR4, 16 Gbit, 512M x 32bit, 2.133 GHz, 200 Pins, TFBGA (Alt: MT53E512M32D1ZW-046BWT:B) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 39 Weeks, 0 Days | Silica - 0 |
|
Buy Now |