Part Details for MT53E768M32D4DE-046 AIT:E by Micron Technology Inc
Overview of MT53E768M32D4DE-046 AIT:E by Micron Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT53E768M32D4DE-046 AIT:E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8447
|
Newark | Dram, 768M X 32Bit, -40 To 95Deg C, Dram Type:Mobile Lpddr4, Memory Configuration:768M X 32Bit, Clock Frequency Max:2.133Ghz, Ic Case/Package:Tfbga, No. Of Pins:200Pins, Supply Voltage Nom:1.1V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron MT53E768M32D4DE-046 AIT:E Min Qty: 1360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1300 | Buy Now |
DISTI #
557-MT53E768M32D4DE-046AIT:E-ND
|
DigiKey | LPDDR4 24G 768MX32 FBGA QDP Min Qty: 1360 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$22.9764 | Buy Now |
DISTI #
MT53E768M32D4DE-04
|
Avnet Americas | DRAM, LPDDR4, 24 Gbit, 768M x 32bit, 2.133 GHz, TFBGA, 200 Pins - Trays (Alt: MT53E768M32D4DE-04) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Container: Tray | 0 |
|
$21.9976 / $25.1908 | Buy Now |
DISTI #
MT53E768M32D4DE-04
|
Avnet Americas | DRAM, LPDDR4, 24 Gbit, 768M x 32bit, 2.133 GHz, TFBGA, 200 Pins - Trays (Alt: MT53E768M32D4DE-04) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Container: Tray | 0 |
|
$21.9976 / $25.1908 | Buy Now |