Part Details for MT5505-BG-30 by Marktech Optoelectronics
Overview of MT5505-BG-30 by Marktech Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT5505-BG-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1441-ND
|
DigiKey | LED BLUE-GREEN CLEAR 5MM T/H Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
778 In Stock |
|
$0.4490 / $1.4000 | Buy Now |
Part Details for MT5505-BG-30
MT5505-BG-30 CAD Models
MT5505-BG-30 Part Data Attributes:
|
MT5505-BG-30
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MT5505-BG-30
Marktech Optoelectronics
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |