-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR5 DRAM,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1396
|
Newark | Dram, 1G X 16Bit, 0 To 95Deg C Rohs Compliant: Yes |Micron MT60B1G16HC-56B:G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 484 |
|
$16.3300 / $21.9000 | Buy Now |
DISTI #
32AK9433
|
Newark | Dram, 1G X 16Bit, 0 To 95Deg C, Dram Type:Ddr5, Memory Configuration:1G X 16Bit, Clock Frequency Max:2.8Ghz, Ic Case/Package:Fbga, No. Of Pins:102Pins, Supply Voltage Nom:1.1V, Operating Temperature Min:0°C, Product Range:- Rohs Compliant: Yes |Micron MT60B1G16HC-56B:G Min Qty: 1020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4000 | Buy Now |
DISTI #
557-MT60B1G16HC-56B:G-ND
|
DigiKey | DDR5 16G 1GX16 FBGA Min Qty: 1020 Lead time: 6 Weeks Container: Box | Limited Supply - Call |
|
$15.7327 | Buy Now |
DISTI #
MT60B1G16HC-56B:G
|
Avnet Americas | DRAM, DDR5, 16 Gbit, 1G x 16bit, 2.8 GHz, FBGA, 102 Pins - Trays (Alt: MT60B1G16HC-56B:G) RoHS: Compliant Min Qty: 1020 Package Multiple: 1020 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$14.7312 / $16.8696 | Buy Now |
DISTI #
MT60B1G16HC-56B:G
|
Avnet Americas | DDR5 16G 1GX16 FBGA - Tape and Reel (Alt: MT60B1G16HC-56B:G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$14.7312 / $16.8696 | Buy Now |
DISTI #
340-621994-TRAY
|
Mouser Electronics | DRAM DDR5 16G 1GX16 FBGA Y32B RoHS: Compliant | 0 |
|
$15.2700 | Order Now |
DISTI #
MT60B1G16HC-56B:G
|
Avnet Asia | DRAM, DDR5, 16 Gbit, 1G x 16bit, 2.8 GHz, FBGA, 102 Pins (Alt: MT60B1G16HC-56B:G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$14.6118 / $16.3421 | Buy Now |
DISTI #
MT60B1G16HC-56B:G
|
Avnet Silica | DRAM, DDR5, 16 Gbit, 1G x 16bit, 2.8 GHz, FBGA, 102 Pins (Alt: MT60B1G16HC-56B:G) RoHS: Compliant Min Qty: 1020 Package Multiple: 1020 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT60B1G16HC-56B:G
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT60B1G16HC-56B:G
Micron Technology Inc
DDR5 DRAM,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Micron | |
JESD-609 Code | e1 | |
Memory IC Type | DDR5 DRAM | |
Terminal Finish | TIN SILVER COPPER |