Part Details for MT78740 by TE Connectivity
Overview of MT78740 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MT78740
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C0073
|
Newark | Relay Socket, 10A, 24Vac, Screw, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:11Pins, Current Rating:10A, Voltage Rating:240V, Product Range:- Rohs Compliant: Yes |Schrack Te Connectivity MT78740 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 148 |
|
$10.0200 / $12.6400 | Buy Now |
DISTI #
PB870-ND
|
DigiKey | RELAY SOCKET 11 POS DIN RAIL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
339 In Stock |
|
$11.8665 / $17.2300 | Buy Now |
|
Onlinecomponents.com | Relay Sockets Polyamide Screw Terminal 10A 400VAC DIN Rail RoHS: Compliant |
1235 In Stock |
|
$9.2000 / $11.2600 | Buy Now |
DISTI #
60646460
|
Verical | Relay Sockets Polyamide Screw Terminal 10A 400VAC DIN Rail Min Qty: 10 Package Multiple: 10 Date Code: 1421 | Americas - 1230 |
|
$11.0727 / $14.5103 | Buy Now |
DISTI #
59691712
|
Verical | Relay Sockets Polyamide Screw Terminal 10A 400VAC DIN Rail Min Qty: 4 Package Multiple: 1 | Americas - 148 |
|
$17.6960 | Buy Now |
|
Bristol Electronics | 530 |
|
RFQ | ||
|
Quest Components | 424 |
|
$14.2398 / $21.3597 | Buy Now | |
DISTI #
8-1393163-3
|
TTI | Relay Sockets & Hardware SOCKET RELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
MT78740
|
TME | Socket, PIN: 11, 10A, 250VAC, for DIN rail mounting, screw, undecal Min Qty: 1 | 2 |
|
$8.3800 / $10.8100 | Buy Now |
DISTI #
000000000000267804
|
Sager | Relay Sockets & Hardware Socket | 0 |
|
Buy Now |
Part Details for MT78740
MT78740 CAD Models
MT78740 Part Data Attributes
|
MT78740
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MT78740
TE Connectivity
RELAY SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Housing Material | POLYAMIDE | |
Number of Contacts | 3 | |
Termination Type | SOLDER |
Alternate Parts for MT78740
This table gives cross-reference parts and alternative options found for MT78740. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT78740, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-1393163-3 | IC Socket, 3 Contact(s), Solder | TE Connectivity | MT78740 vs 8-1393163-3 |