Part Details for MT8HTF12864HY-40EA3 by Micron Technology Inc
Overview of MT8HTF12864HY-40EA3 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for MT8HTF12864HY-40EA3
MT8HTF12864HY-40EA3 CAD Models
MT8HTF12864HY-40EA3 Part Data Attributes
|
MT8HTF12864HY-40EA3
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT8HTF12864HY-40EA3
Micron Technology Inc
DDR DRAM Module, 128MX64, 0.6ns, CMOS, PDMA200
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | DIMM, DIMM200,24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 0.6 ns | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDMA-N200 | |
JESD-609 Code | e3 | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 200 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIMM | |
Package Equivalence Code | DIMM200,24 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Supply Current-Max | 2.08 mA | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | DUAL |
Alternate Parts for MT8HTF12864HY-40EA3
This table gives cross-reference parts and alternative options found for MT8HTF12864HY-40EA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8HTF12864HY-40EA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NT1GT64U8HA0FM-5A | DDR DRAM Module, 128MX64, 0.6ns, CMOS, SODIMM-200 | Nanya Technology Corporation | MT8HTF12864HY-40EA3 vs NT1GT64U8HA0FM-5A |
HYMD512M646BFS8-J | DDR DRAM Module, 128MX64, 0.7ns, CMOS, SODIMM-200 | SK Hynix Inc | MT8HTF12864HY-40EA3 vs HYMD512M646BFS8-J |
HYMD512M646BFS8-H | DDR DRAM Module, 128MX64, 0.75ns, CMOS, SODIMM-200 | SK Hynix Inc | MT8HTF12864HY-40EA3 vs HYMD512M646BFS8-H |
HYS64D128021HBDL-6-C | DDR DRAM Module, 128MX64, 0.7ns, CMOS, GREEN, SODIMM-200 | Qimonda AG | MT8HTF12864HY-40EA3 vs HYS64D128021HBDL-6-C |
NT1GD64S8HB0GM-75B | DDR DRAM Module, 128MX64, 0.75ns, CMOS, SODIMM-200 | Nanya Technology Corporation | MT8HTF12864HY-40EA3 vs NT1GD64S8HB0GM-75B |
HYMD512M646BLFS8-J | DDR DRAM Module, 128MX64, 0.7ns, CMOS, SODIMM-200 | SK Hynix Inc | MT8HTF12864HY-40EA3 vs HYMD512M646BLFS8-J |
HYMD512M646AFS8-K | DDR DRAM Module, 128MX64, 0.75ns, CMOS, SODIMM-200 | SK Hynix Inc | MT8HTF12864HY-40EA3 vs HYMD512M646AFS8-K |
HYMD512M646BFP8-H | DDR DRAM Module, 128MX64, 0.75ns, CMOS, ROHS COMPLIANT, SODIMM-200 | SK Hynix Inc | MT8HTF12864HY-40EA3 vs HYMD512M646BFP8-H |
HYS64T128021HDL-5-B | DDR DRAM Module, 128MX64, 0.6ns, CMOS, GREEN, SODIMM-200 | Infineon Technologies AG | MT8HTF12864HY-40EA3 vs HYS64T128021HDL-5-B |
HYS64D128021EBDL-5-D | DDR DRAM Module, 128MX64, 0.5ns, CMOS, GREEN, SODIMM-200 | Qimonda AG | MT8HTF12864HY-40EA3 vs HYS64D128021EBDL-5-D |