Part Details for MT8KTF51264HZ-1G9P1 by Micron Technology Inc
Overview of MT8KTF51264HZ-1G9P1 by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for MT8KTF51264HZ-1G9P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK1720
|
Newark | Ram Memory Module, Ddr3L Sdram, 4Gb Rohs Compliant: Yes |Micron MT8KTF51264HZ-1G9P1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$66.1500 / $84.2400 | Buy Now |
DISTI #
80AH8517
|
Newark | Sdram, Ddr3L Sodimm, 4Gb, 933Mhz, Memory Speed:1.866Ghz, Module Memory:Pc3-14900, Module Form Factor:204-Pin Ddr3L Sdram So-Dimm, Memory Application:Notebook Sodimm, Memory Configuration:512M X 64Bit, Supply Voltage Min:1.283V Rohs Compliant: Yes |Micron MT8KTF51264HZ-1G9P1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.1300 | Buy Now |
DISTI #
557-1767-ND
|
DigiKey | MODULE DDR3L SDRAM 4GB 204SODIMM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
183 In Stock |
|
$55.1117 / $73.0300 | Buy Now |
DISTI #
MT8KTF51264HZ-1G9P
|
Avnet Americas | DRAM Module DDR3L SDRAM 4Gbyte 204SODIMM - Trays (Alt: MT8KTF51264HZ-1G9P) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tray | 100 |
|
$50.4928 / $57.8224 | Buy Now |
DISTI #
340-266882
|
Mouser Electronics | Memory Modules DDR3 4GB SODIMM RoHS: Compliant | 229 |
|
$55.1000 / $73.0200 | Buy Now |
|
Quest Components | 8 |
|
$262.4681 / $270.1878 | Buy Now | |
DISTI #
MT8KTF51264HZ-1G9P
|
Avnet Americas | DRAM Module DDR3L SDRAM 4Gbyte 204SODIMM - Trays (Alt: MT8KTF51264HZ-1G9P) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tray | 100 |
|
$50.4928 / $57.8224 | Buy Now |
DISTI #
MT8KTF51264HZ-1G9P1
|
Avnet Americas | DRAM Module DDR3L SDRAM 4Gbyte 204SODIMM - Trays (Alt: MT8KTF51264HZ-1G9P1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$50.4928 / $57.8224 | Buy Now |
DISTI #
MT8KTF51264HZ-1G9P
|
Avnet Americas | DRAM Module DDR3L SDRAM 4Gbyte 204SODIMM - Trays (Alt: MT8KTF51264HZ-1G9P) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tray | 100 |
|
$50.4928 / $57.8224 | Buy Now |
DISTI #
MT8KTF51264HZ-1G9P1
|
Avnet Americas | DRAM Module DDR3L SDRAM 4Gbyte 204SODIMM - Trays (Alt: MT8KTF51264HZ-1G9P1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$50.4928 / $57.8224 | Buy Now |
Part Details for MT8KTF51264HZ-1G9P1
MT8KTF51264HZ-1G9P1 CAD Models
MT8KTF51264HZ-1G9P1 Part Data Attributes
|
MT8KTF51264HZ-1G9P1
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT8KTF51264HZ-1G9P1
Micron Technology Inc
DDR DRAM Module, 512MX64, CMOS, HALOGEN FREE, SODIMM-204
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | DIMM, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Micron | |
Access Mode | SINGLE BANK PAGE BURST | |
Additional Feature | SELF REFRESH; IT ALSO REQUIRES 1.5V NOM; WD-MAX | |
JESD-30 Code | R-XZMA-N204 | |
Length | 67.6 mm | |
Memory Density | 34359738368 bit | |
Memory IC Type | DDR3L DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 204 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 30.15 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.8 mm |
Alternate Parts for MT8KTF51264HZ-1G9P1
This table gives cross-reference parts and alternative options found for MT8KTF51264HZ-1G9P1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8KTF51264HZ-1G9P1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMT451S6DFR8A-H9 | DDR DRAM Module, 512MX64, CMOS, SODIMM-204 | SK Hynix Inc | MT8KTF51264HZ-1G9P1 vs HMT451S6DFR8A-H9 |
MT8KTF51264HZ-1G6D1 | DDR DRAM Module, 512MX64, CMOS, PDMA204 | Micron Technology Inc | MT8KTF51264HZ-1G9P1 vs MT8KTF51264HZ-1G6D1 |
HMT451S6DFR8A-RD | DDR DRAM Module, 512MX64, CMOS, SODIMM-204 | SK Hynix Inc | MT8KTF51264HZ-1G9P1 vs HMT451S6DFR8A-RD |
MT8KTF51264HZ-1G6E1 | DDR DRAM Module, 512MX64, CMOS, PDMA204 | Micron Technology Inc | MT8KTF51264HZ-1G9P1 vs MT8KTF51264HZ-1G6E1 |