There are no models available for this part yet.
Overview of MT8VDDT6464AG-335F4 by Micron Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MT8VDDT6464AG-335F4 by Micron Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2 |
|
RFQ |
CAD Models for MT8VDDT6464AG-335F4 by Micron Technology Inc
Part Data Attributes for MT8VDDT6464AG-335F4 by Micron Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICRON TECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.36
|
Access Time-Max
|
0.7 ns
|
Clock Frequency-Max (fCLK)
|
167 MHz
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-PDMA-N184
|
Memory Density
|
4294967296 bit
|
Memory IC Type
|
DDR DRAM MODULE
|
Memory Width
|
64
|
Number of Terminals
|
184
|
Number of Words
|
67108864 words
|
Number of Words Code
|
64000000
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
64MX64
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIMM
|
Package Equivalence Code
|
DIMM184
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
8192
|
Standby Current-Max
|
0.04 A
|
Supply Current-Max
|
3.24 mA
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for MT8VDDT6464AG-335F4
This table gives cross-reference parts and alternative options found for MT8VDDT6464AG-335F4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8VDDT6464AG-335F4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYS64D64320GU-5-C | DDR DRAM Module, 64MX64, 0.6ns, CMOS, LEAD FREE, DIMM-184 | Infineon Technologies AG | MT8VDDT6464AG-335F4 vs HYS64D64320GU-5-C |
HYMD2646468-H | DDR DRAM Module, 64MX64, 0.75ns, CMOS, 5.250 X 1.250 X 0.150 INCH, DIMM-184 | SK Hynix Inc | MT8VDDT6464AG-335F4 vs HYMD2646468-H |
HYMD564646AL8-L | DDR DRAM Module, 64MX64, 0.8ns, CMOS, 5.250 X 1.250 X 0.150 INCH, DIMM-184 | SK Hynix Inc | MT8VDDT6464AG-335F4 vs HYMD564646AL8-L |
W3EG6462S263D3 | DDR DRAM Module, 64MX64, 0.75ns, CMOS, DIMM-184 | Microsemi Corporation | MT8VDDT6464AG-335F4 vs W3EG6462S263D3 |
MT8VDDT6464AG-40BXX | DDR DRAM Module, 64MX64, 0.7ns, CMOS, UDIMM-184 | Micron Technology Inc | MT8VDDT6464AG-335F4 vs MT8VDDT6464AG-40BXX |
HYS64D64320GU-6-C | DDR DRAM Module, 64MX64, 0.7ns, CMOS, LEAD FREE, DIMM-184 | Infineon Technologies AG | MT8VDDT6464AG-335F4 vs HYS64D64320GU-6-C |
M368L6423BT0-CB0 | Synchronous DRAM Module, 64MX64, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | MT8VDDT6464AG-335F4 vs M368L6423BT0-CB0 |
V826664K24SAIG-B0 | DDR DRAM Module, 64MX64, 0.75ns, CMOS, DIMM-184 | ProMOS Technologies Inc | MT8VDDT6464AG-335F4 vs V826664K24SAIG-B0 |
M368L6423CTL-LB3 | DDR DRAM Module, 64MX64, 0.7ns, CMOS, DIMM-184 | Samsung Semiconductor | MT8VDDT6464AG-335F4 vs M368L6423CTL-LB3 |
HYMD264646D8J-J | DDR DRAM Module, 64MX8, 0.7ns, CMOS, DIMM-184 | SK Hynix Inc | MT8VDDT6464AG-335F4 vs HYMD264646D8J-J |