Part Details for MT8VDDT6464AY-40BF4 by Micron Technology Inc
Overview of MT8VDDT6464AY-40BF4 by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT8VDDT6464AY-40BF4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 280 |
|
RFQ | ||
|
Quest Components | MODULE DDR SDRAM 512MB 184-DIMM | 1 |
|
$48.7500 | Buy Now |
|
Quest Components | MODULE DDR SDRAM 512MB 184-DIMM | 224 |
|
$56.2500 / $75.0000 | Buy Now |
|
Quest Components | MODULE DDR SDRAM 512MB 184-DIMM | 1 |
|
$75.0000 | Buy Now |
Part Details for MT8VDDT6464AY-40BF4
MT8VDDT6464AY-40BF4 CAD Models
MT8VDDT6464AY-40BF4 Part Data Attributes
|
MT8VDDT6464AY-40BF4
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT8VDDT6464AY-40BF4
Micron Technology Inc
DDR DRAM Module, 64MX64, 0.7ns, CMOS, PDMA184
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | DIMM, DIMM184 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Time-Max | 0.7 ns | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDMA-N184 | |
Memory Density | 4294967296 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Number of Terminals | 184 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIMM | |
Package Equivalence Code | DIMM184 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Standby Current-Max | 0.04 A | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |