Part Details for MT9HTF6472KY-53E by Micron Technology Inc
Overview of MT9HTF6472KY-53E by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MT9HTF6472KY-53E
MT9HTF6472KY-53E CAD Models
MT9HTF6472KY-53E Part Data Attributes
|
MT9HTF6472KY-53E
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT9HTF6472KY-53E
Micron Technology Inc
DDR DRAM Module, 64MX72, 0.5ns, CMOS, PDMA244
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | DIMM, DIMM244,24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Time-Max | 0.5 ns | |
Clock Frequency-Max (fCLK) | 267 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDMA-N244 | |
Memory Density | 4831838208 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Terminals | 244 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Organization | 64MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIMM | |
Package Equivalence Code | DIMM244,24 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Standby Current-Max | 0.045 A | |
Supply Current-Max | 2.34 mA | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | DUAL |