Part Details for MT9LSDT872G-10EC3 by Micron Technology Inc
Overview of MT9LSDT872G-10EC3 by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT9LSDT872G-10EC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8M X 72 SYNCHRONOUS DRAM MODULE, 6 ns, DMA168 | 33 |
|
$11.7000 / $18.0000 | Buy Now |
Part Details for MT9LSDT872G-10EC3
MT9LSDT872G-10EC3 CAD Models
MT9LSDT872G-10EC3 Part Data Attributes
|
MT9LSDT872G-10EC3
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT9LSDT872G-10EC3
Micron Technology Inc
Synchronous DRAM Module, 8MX72, 6ns, CMOS, DIMM-168
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N168 | |
JESD-609 Code | e0 | |
Memory Density | 603979776 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX72 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MT9LSDT872G-10EC3
This table gives cross-reference parts and alternative options found for MT9LSDT872G-10EC3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9LSDT872G-10EC3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM72V8045GU-60 | EDO DRAM Module, 8MX72, 60ns, CMOS, DIMM-168 | Siemens | MT9LSDT872G-10EC3 vs HYM72V8045GU-60 |
HYM5V72A834TFG-70 | EDO DRAM Module, 8MX72, 70ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | MT9LSDT872G-10EC3 vs HYM5V72A834TFG-70 |
SM572084092E5S6 | EDO DRAM Module, 8MX72, 60ns, CMOS, DIMM-168 | SMART Modular Technology Inc | MT9LSDT872G-10EC3 vs SM572084092E5S6 |
HYM5V72A804TFG-70 | EDO DRAM Module, 8MX72, 70ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | MT9LSDT872G-10EC3 vs HYM5V72A804TFG-70 |
HYS72V8300GU-7.5-C | Synchronous DRAM Module, 8MX72, 5.4ns, CMOS, DIM-168 | Infineon Technologies AG | MT9LSDT872G-10EC3 vs HYS72V8300GU-7.5-C |
MT9LSDT872AG-10EXX | Synchronous DRAM Module, 8MX72, 6ns, CMOS, MO-161, DIMM-168 | Micron Technology Inc | MT9LSDT872G-10EC3 vs MT9LSDT872AG-10EXX |
HYM5V72A834FG-70 | EDO DRAM Module, 8MX72, 70ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | MT9LSDT872G-10EC3 vs HYM5V72A834FG-70 |
KMM372E804CS-5 | EDO DRAM Module, 8MX72, 50ns, CMOS | Samsung Semiconductor | MT9LSDT872G-10EC3 vs KMM372E804CS-5 |
SM572084074E6BF | Synchronous DRAM Module, 8MX72, CMOS, DIMM-168 | SMART Modular Technology Inc | MT9LSDT872G-10EC3 vs SM572084074E6BF |
KMM372E883BK-5 | EDO DRAM Module, 8MX72, 50ns, CMOS | Samsung Semiconductor | MT9LSDT872G-10EC3 vs KMM372E883BK-5 |