Part Details for MT9V032C12STC-DR by onsemi
Overview of MT9V032C12STC-DR by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT9V032C12STC-DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT9V032C12STC-DR-ND
|
DigiKey | SENSOR IMAGE VGA COLOR 48LCC Lead time: 56 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for MT9V032C12STC-DR
MT9V032C12STC-DR CAD Models
MT9V032C12STC-DR Part Data Attributes
|
MT9V032C12STC-DR
onsemi
Buy Now
Datasheet
|
Compare Parts:
MT9V032C12STC-DR
onsemi
CMOS Image Sensor, Digital, Global Shutter, VGA, 1/3", 152-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | LCC-48 | |
Manufacturer Package Code | 848AM | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Additional Feature | GLOBAL SHUTTER, IT ALSO HAVE DYNAMIC RANGE 80 DB-100 DB IN HDR MODE | |
Array Type | FRAME | |
Body Breadth | 11.43 mm | |
Body Height | 2.3 mm | |
Body Length or Diameter | 11.43 mm | |
Dynamic Range | 54.4 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 752 | |
Housing | CERAMIC | |
Master Clock | 26.6 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 60 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/3 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | -9-9mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | SQUARE | |
Pixel Size | 6X6 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 480 |