Filter Your Search
1 - 1 of 1 results
|
MT9V032C12STC-DR
onsemi
|
Check for Price | Yes | Obsolete | YES | 6X6 µm | 752 | 480 | 60 fps | 2-WIRE INTERFACE | -9-9mA | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL CURRENT | GLOBAL SHUTTER, IT ALSO HAVE DYNAMIC RANGE 80 DB-100 DB IN HDR MODE | 54.4 dB | 26.6 MHz | 60 mA | 1/3 inch | 3.6 V | 3 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 2.3 mm | 11.43 mm | ONSEMI | LCC-48 | 848AM | compliant | onsemi |