Part Details for MTA18ASF2G72HZ-3G2R1 by Micron Technology Inc
Overview of MTA18ASF2G72HZ-3G2R1 by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for MTA18ASF2G72HZ-3G2R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ0796
|
Newark | Ram Memory Module, 16Gb, Pc4-3200, Memory Speed:1.6Ghz, Module Memory:Pc4-3200, Module Form Factor:260-Pin Ddr4 Sdram So-Dimm, Memory Application:Notebook Sodimm, Memory Configuration:2G X 72Bit, Supply Voltage Min:1.14V Rohs Compliant: Yes |Micron MTA18ASF2G72HZ-3G2R1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.7600 | Buy Now |
DISTI #
557-MTA18ASF2G72HZ-3G2R1-ND
|
DigiKey | DDR4 16GB SOEDIMM Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$114.4712 / $135.3900 | Buy Now |
DISTI #
MTA18ASF2G72HZ-3G2
|
Avnet Americas | DDR4 16GB SOEDIMM - Trays (Alt: MTA18ASF2G72HZ-3G2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$94.4260 / $108.1330 | Buy Now |
DISTI #
340-480318
|
Mouser Electronics | Memory Modules DDR4 16GB SOEDIMM RoHS: Compliant | 123 |
|
$114.4500 / $135.3600 | Buy Now |
DISTI #
MTA18ASF2G72HZ-3G2
|
Avnet Americas | DDR4 16GB SOEDIMM - Trays (Alt: MTA18ASF2G72HZ-3G2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$94.4260 / $108.1330 | Buy Now |
|
Ameya Holding Limited | 73 |
|
RFQ | ||
DISTI #
MTA18ASF2G72HZ-3G2
|
Avnet Americas | DDR4 16GB SOEDIMM - Trays (Alt: MTA18ASF2G72HZ-3G2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$94.4260 / $108.1330 | Buy Now |
DISTI #
MTA18ASF2G72HZ-3G2R1
|
Avnet Asia | DDR4 16GB SOEDIMM (Alt: MTA18ASF2G72HZ-3G2R1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | 0 |
|
$89.5882 / $108.7857 | Buy Now |
DISTI #
MTA18ASF2G72HZ-3G2R1
|
Avnet Silica | DDR4 16GB SOEDIMM (Alt: MTA18ASF2G72HZ-3G2R1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for MTA18ASF2G72HZ-3G2R1
MTA18ASF2G72HZ-3G2R1 CAD Models
MTA18ASF2G72HZ-3G2R1 Part Data Attributes
|
MTA18ASF2G72HZ-3G2R1
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTA18ASF2G72HZ-3G2R1
Micron Technology Inc
DDR4 DRAM Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Micron |