Part Details for MTA18ASF2G72PDZ-3G2E1 by Micron Technology Inc
Overview of MTA18ASF2G72PDZ-3G2E1 by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for MTA18ASF2G72PDZ-3G2E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH6977
|
Newark | Sdram, Ddr4 Rdimm, 16Gb, 1.6Ghz, Memory Speed:1Mhz, Module Memory:Pc4-3200, Module Form Factor:288-Pin Ddr4 Sdram Rdimm, Memory Application:Server Rdimm, Memory Configuration:2G X 72Bit, Supply Voltage Min:1.14V, Product Range:- Rohs Compliant: Yes |Micron MTA18ASF2G72PDZ-3G2E1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.7600 | Buy Now |
DISTI #
MTA18ASF2G72PDZ-3G2E1
|
Avnet Asia | (Alt: MTA18ASF2G72PDZ-3G2E1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$92.2823 / $103.2105 | Buy Now |
Part Details for MTA18ASF2G72PDZ-3G2E1
MTA18ASF2G72PDZ-3G2E1 CAD Models
MTA18ASF2G72PDZ-3G2E1 Part Data Attributes
|
MTA18ASF2G72PDZ-3G2E1
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTA18ASF2G72PDZ-3G2E1
Micron Technology Inc
DDR DRAM Module, 2GX72, CMOS, RDIMM-288
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | DIMM, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Date Of Intro | 2017-06-25 | |
Samacsys Manufacturer | Micron | |
Access Mode | DUAL BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH; WD-MAX | |
Clock Frequency-Max (fCLK) | 1600 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 8 | |
JESD-30 Code | R-XDMA-N288 | |
Length | 133.35 mm | |
Memory Density | 154618822656 bit | |
Memory IC Type | DDR4 DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 288 | |
Number of Words | 2147483648 words | |
Number of Words Code | 2000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 2GX72 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM288,33 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 31.55 mm | |
Self Refresh | YES | |
Sequential Burst Length | 8 | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |