Part Details for MTA18ASF2G72PZ-3G2E2 by Micron Technology Inc
Overview of MTA18ASF2G72PZ-3G2E2 by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for MTA18ASF2G72PZ-3G2E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH6981
|
Newark | Sdram, Ddr4 Rdimm, 16Gb, 1.6Ghz, Memory Speed:1Mhz, Module Memory:Pc4-3200, Module Form Factor:288-Pin Ddr4 Sdram Rdimm, Memory Application:Server Rdimm, Memory Configuration:2G X 72Bit, Supply Voltage Min:1.14V, Product Range:- Rohs Compliant: Yes |Micron MTA18ASF2G72PZ-3G2E2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.6600 | Buy Now |
Part Details for MTA18ASF2G72PZ-3G2E2
MTA18ASF2G72PZ-3G2E2 CAD Models
MTA18ASF2G72PZ-3G2E2 Part Data Attributes
|
MTA18ASF2G72PZ-3G2E2
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTA18ASF2G72PZ-3G2E2
Micron Technology Inc
DDR4 DRAM Module, 2GX72, CMOS, RDIMM-288
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | RDIMM-288 | |
Reach Compliance Code | unknown | |
Access Mode | SINGLE BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH; WD-MAX | |
Clock Frequency-Max (fCLK) | 1600 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 8 | |
JESD-30 Code | R-XDMA-N288 | |
Length | 133.35 mm | |
Memory Density | 154618822656 bit | |
Memory IC Type | DDR4 DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 288 | |
Number of Words | 2147483648 words | |
Number of Words Code | 2000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 2GX72 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM288,33 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 31.4 mm | |
Self Refresh | YES | |
Sequential Burst Length | 8 | |
Standby Current-Max | 0.396 A | |
Supply Current-Max | 4.14 mA | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Width | 3.9 mm |