Part Details for MTA18ASF4G72AZ-3G2F1 by Micron Technology Inc
Overview of MTA18ASF4G72AZ-3G2F1 by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for MTA18ASF4G72AZ-3G2F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK7911
|
Newark | Ddr4 32Gb Eudimm |Micron MTA18ASF4G72AZ-3G2F1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.6100 | Buy Now |
DISTI #
557-MTA18ASF4G72AZ-3G2F1-ND
|
DigiKey | MODULE DDR4 SDRAM 32GB 288UDIMM Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$163.7612 | Buy Now |
DISTI #
MTA18ASF4G72AZ-3G2
|
Avnet Americas | DRAM Module DDR4 SDRAM 32GB 288-Pin UDIMM - Trays (Alt: MTA18ASF4G72AZ-3G2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$151.0816 / $173.0128 | Buy Now |
DISTI #
340-5326421
|
Mouser Electronics | Memory Modules DDR4 32GB EUDIMM RoHS: Compliant | 0 |
|
$160.8100 | Order Now |
DISTI #
MTA18ASF4G72AZ-3G2
|
Avnet Americas | DRAM Module DDR4 SDRAM 32GB 288-Pin UDIMM - Trays (Alt: MTA18ASF4G72AZ-3G2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$151.0816 / $173.0128 | Buy Now |
DISTI #
MTA18ASF4G72AZ-3G2
|
Avnet Americas | DRAM Module DDR4 SDRAM 32GB 288-Pin UDIMM - Trays (Alt: MTA18ASF4G72AZ-3G2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$151.0816 / $173.0128 | Buy Now |
DISTI #
MTA18ASF4G72AZ-3G2F1
|
Avnet Asia | DRAM Module DDR4 SDRAM 32GB 288-Pin UDIMM (Alt: MTA18ASF4G72AZ-3G2F1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | 0 |
|
$143.3412 / $160.3158 | Buy Now |
Part Details for MTA18ASF4G72AZ-3G2F1
MTA18ASF4G72AZ-3G2F1 CAD Models
MTA18ASF4G72AZ-3G2F1 Part Data Attributes
|
MTA18ASF4G72AZ-3G2F1
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTA18ASF4G72AZ-3G2F1
Micron Technology Inc
DDR4 DRAM Module, 4GX72, CMOS, UDIMM-288
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | UDIMM-288 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 18 Weeks | |
Access Mode | DUAL BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 1600 MHz | |
JESD-30 Code | R-XDMA-N288 | |
Memory Density | 309237645312 bit | |
Memory IC Type | DDR4 DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 288 | |
Number of Words | 4294967296 words | |
Number of Words Code | 4000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 4GX72 | |
Package Body Material | UNSPECIFIED | |
Self Refresh | YES | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |