Part Details for MTA18ASF4G72HZ-3G2F1 by Micron Technology Inc
Overview of MTA18ASF4G72HZ-3G2F1 by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for MTA18ASF4G72HZ-3G2F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1300
|
Newark | Ram Memory Module, Ddr4 Sdram, 32Gb Rohs Compliant: Yes |Micron MTA18ASF4G72HZ-3G2F1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 86 |
|
$169.3100 / $192.2600 | Buy Now |
DISTI #
25AK7912
|
Newark | Ram Memory Module, Ddr4 Sdram, 32Gb, Memory Speed:-, Module Memory:Pc4-3200, Module Form Factor:260-Pin Ddr4 Sdram So-Dimm, Memory Application:Notebook Sodimm, Memory Configuration:4G X 72Bit, Supply Voltage Min:-, Product Range:- Rohs Compliant: Yes |Micron MTA18ASF4G72HZ-3G2F1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$169.3100 / $192.2600 | Buy Now |
DISTI #
557-MTA18ASF4G72HZ-3G2F1-ND
|
DigiKey | MODULE DDR4 SDRAM 32GB 260SODIMM Min Qty: 1 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$195.4203 / $231.1200 | Buy Now |
DISTI #
MTA18ASF4G72HZ-3G2
|
Avnet Americas | DRAM Module DDR4 SDRAM 32GB 260-Pin SODIMM - Trays (Alt: MTA18ASF4G72HZ-3G2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$161.2000 / $184.6000 | Buy Now |
DISTI #
340-5054191
|
Mouser Electronics | Memory Modules DDR4 32GB SOEDIMM RoHS: Compliant | 23 |
|
$180.2600 / $187.1600 | Buy Now |
DISTI #
MTA18ASF4G72HZ-3G2
|
Avnet Americas | DRAM Module DDR4 SDRAM 32GB 260-Pin SODIMM - Trays (Alt: MTA18ASF4G72HZ-3G2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$161.2000 / $184.6000 | Buy Now |
DISTI #
MTA18ASF4G72HZ-3G2
|
Avnet Americas | DRAM Module DDR4 SDRAM 32GB 260-Pin SODIMM - Trays (Alt: MTA18ASF4G72HZ-3G2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$161.2000 / $184.6000 | Buy Now |
DISTI #
MTA18ASF4G72HZ-3G2F1
|
Avnet Asia | DRAM Module DDR4 SDRAM 32GB 260-Pin SODIMM (Alt: MTA18ASF4G72HZ-3G2F1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | 0 |
|
$152.9412 / $171.0526 | Buy Now |
DISTI #
MTA18ASF4G72HZ-3G2F1
|
Avnet Silica | DRAM Module DDR4 SDRAM 32GB 260-Pin SODIMM (Alt: MTA18ASF4G72HZ-3G2F1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
4050918
|
element14 Asia-Pacific | RAM MEMORY MODULE, DDR4 SDRAM, 32GB RoHS: Compliant Min Qty: 1 Container: Each | 86 |
|
$213.4375 / $249.6110 | Buy Now |
Part Details for MTA18ASF4G72HZ-3G2F1
MTA18ASF4G72HZ-3G2F1 CAD Models
MTA18ASF4G72HZ-3G2F1 Part Data Attributes
|
MTA18ASF4G72HZ-3G2F1
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTA18ASF4G72HZ-3G2F1
Micron Technology Inc
DDR4 DRAM Module, 4GX72, CMOS, SODIMM-260
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | SODIMM-260 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Micron | |
Access Mode | DUAL BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH; WD-MAX | |
Clock Frequency-Max (fCLK) | 1612.9 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XZMA-N260 | |
Length | 69.6 mm | |
Memory Density | 309237645312 bit | |
Memory IC Type | DDR4 DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 260 | |
Number of Words | 4294967296 words | |
Number of Words Code | 4000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 4GX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 30.15 mm | |
Self Refresh | YES | |
Standby Current-Max | 0.684 A | |
Supply Current-Max | 1.845 mA | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | ZIG-ZAG | |
Width | 3.7 mm |