Part Details for MTA72ASS8G72PSZ-2S6E1 by Micron Technology Inc
Overview of MTA72ASS8G72PSZ-2S6E1 by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MTA72ASS8G72PSZ-2S6E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7026
|
Newark | Sdram, Ddr4 Rdimm, 64Gb, 1.333Ghz, Memory Speed:1Mhz, Module Memory:Pc4-2666, Module Form Factor:288-Pin Ddr4 Sdram Rdimm, Memory Application:Server Rdimm, Memory Configuration:8G X 72Bit, Supply Voltage Min:1.14V, Product Range:- Rohs Compliant: Yes |Micron MTA72ASS8G72PSZ-2S6E1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MTA72ASS8G72PSZ-2S6E1
|
Avnet Silica | DRAM Module DDR4 SDRAM 64Gbyte 2666MT/S 288-Pin RDIMM Tray (Alt: MTA72ASS8G72PSZ-2S6E1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MTA72ASS8G72PSZ-2S6E1
MTA72ASS8G72PSZ-2S6E1 CAD Models
MTA72ASS8G72PSZ-2S6E1 Part Data Attributes
|
MTA72ASS8G72PSZ-2S6E1
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTA72ASS8G72PSZ-2S6E1
Micron Technology Inc
DDR4 DRAM Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Micron | |
Memory IC Type | DDR4 DRAM MODULE |