Part Details for MTB1-10PAL79 by ITT Interconnect Solutions
Overview of MTB1-10PAL79 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTB1-10PAL79
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6085
|
Newark | Micros |Itt Cannon MTB1-10PAL79 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.2200 / $70.7200 | Buy Now |
DISTI #
MTB1-10PAL79-ND
|
DigiKey | CONN HEADER R/A 10POS 1.27MM Min Qty: 25 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.9476 | Buy Now |
DISTI #
MTB1-10PAL79
|
Avnet Americas | - Bulk (Alt: MTB1-10PAL79) Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$38.7250 / $86.6355 | Buy Now |
DISTI #
965-MTB1-10PAL79
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$66.7900 / $70.8800 | Order Now |
DISTI #
ITTMTB1-10PAL79
|
Heilind Electronics | MTB1-10PAL79 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.3700 / $108.7100 | Buy Now |
DISTI #
ITTMTB1-10PAL79
|
Interstate Connecting Components | MTB1-10PAL79 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$57.3700 / $108.7100 | Buy Now |