Part Details for MTB1-10PL61-1 by ITT Interconnect Solutions
Overview of MTB1-10PL61-1 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTB1-10PL61-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6090
|
Newark | Micros |Itt Cannon MTB1-10PL61-1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.5700 / $95.7100 | Buy Now |
DISTI #
MTB1-10PL61-1-ND
|
DigiKey | CONN HEADER VERT 10POS 1.27MM Min Qty: 25 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.0208 | Buy Now |
DISTI #
MTB1-10PL61-1
|
Avnet Americas | 095268-0057 - Bulk (Alt: MTB1-10PL61-1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$52.4375 / $117.2530 | Buy Now |
DISTI #
965-MTB1-10PL61-1
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$92.8600 / $95.9300 | Order Now |
DISTI #
ITTMTB1-10PL61-1
|
Heilind Electronics | MTB1-10PL61-1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$77.6400 / $147.1300 | Buy Now |
DISTI #
ITTMTB1-10PL61-1
|
Interstate Connecting Components | MTB1-10PL61-1 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$77.6400 / $147.1300 | Buy Now |