Part Details for MTB1-12PL83 by ITT Interconnect Solutions
Overview of MTB1-12PL83 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTB1-12PL83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6120
|
Newark | Micros |Itt Cannon MTB1-12PL83 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.2800 / $84.2000 | Buy Now |
DISTI #
MTB1-12PL83-ND
|
DigiKey | CONN HEADER VERT 12POS 1.27MM Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.4764 | Buy Now |
DISTI #
MTB1-12PL83
|
Avnet Americas | Conn Unshrouded Header PIN 12 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: MTB1-12PL83) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$46.1125 / $103.1560 | Buy Now |
DISTI #
965-MTB1-12PL83
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$77.1400 / $84.4700 | Order Now |
DISTI #
ITTMTB1-12PL83
|
Heilind Electronics | MTB1-12PL83 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.3100 / $129.4400 | Buy Now |
DISTI #
ITTMTB1-12PL83
|
Interstate Connecting Components | MTB1-12PL83 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$68.3100 / $129.4400 | Buy Now |