There are no models available for this part yet.
Overview of MTB1-17SH013-01 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MTB1-17SH013-01 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38P6168
|
Newark | Micros |Itt Cannon MTB1-17SH013-01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.1200 / $140.1700 | Buy Now | |
DISTI #
MTB1-17SH013-01-ND
|
DigiKey | MICRO Min Qty: 10 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.2170 | Buy Now | |
DISTI #
MTB1-17SH013-01
|
Avnet Americas | Cable Assembly Pre-Wired Pigtail 1.219m 26AWG 17 POS Micro Strip SKT Crimp - Bulk (Alt: MTB1-17SH013-01) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$71.9500 / $174.0295 | Buy Now | |
DISTI #
965-MTB1-17SH013-01
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$137.7500 / $148.2100 | Order Now | |
DISTI #
ITTMTB1-17SH013-01
|
Heilind Electronics | MTB1-17SH013-01 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$121.0000 / $156.7800 | Buy Now | ||
DISTI #
ITTMTB1-17SH013-01
|
Interstate Connecting Components | MTB1-17SH013-01 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$121.0000 / $156.7800 | Buy Now |