Part Details for MTB1-21PCL1 by ITT Interconnect Solutions
Overview of MTB1-21PCL1 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTB1-21PCL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITTMTB1-21PCL1
|
Heilind Electronics | MTB1 Micro Strip SZ 21 Pin con 095290-0016 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTMTB1-21PCL1
|
Interstate Connecting Components | MTB1 Micro Strip SZ 21 Pin con 095290-0016 | 0 |
|
Buy Now |