Part Details for MTB1-21SAL57C-L-10-FR022 by C&K
Overview of MTB1-21SAL57C-L-10-FR022 by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTB1-21SAL57C-L-10-FR022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-MTB121SAL57CL10
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$170.6500 / $191.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$317.2300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$173.0100 / $252.2000 | Buy Now | |
DISTI #
000000000007166898
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
Part Details for MTB1-21SAL57C-L-10-FR022
MTB1-21SAL57C-L-10-FR022 CAD Models
MTB1-21SAL57C-L-10-FR022 Part Data Attributes:
|
MTB1-21SAL57C-L-10-FR022
C&K
Buy Now
Datasheet
|
Compare Parts:
MTB1-21SAL57C-L-10-FR022
C&K
21 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks | |
Additional Feature | MICROPIN | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED THERMOSET | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTB1-21SAL57C-L-10-FR022
This table gives cross-reference parts and alternative options found for MTB1-21SAL57C-L-10-FR022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTB1-21SAL57C-L-10-FR022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
340103102B21SFR116 | 21 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE | C&K | MTB1-21SAL57C-L-10-FR022 vs 340103102B21SFR116 |
MTB1-21SH038-AWG28-L-10-FR022 | 21 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | C&K | MTB1-21SAL57C-L-10-FR022 vs MTB1-21SH038-AWG28-L-10-FR022 |
MTB1-21SH038-L-FR022 | 21 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | C&K | MTB1-21SAL57C-L-10-FR022 vs MTB1-21SH038-L-FR022 |
340103101B21SFR112-4 | 21 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | C&K | MTB1-21SAL57C-L-10-FR022 vs 340103101B21SFR112-4 |
MTB1-21SAL57-01-4-FR022 | 21 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE | C&K | MTB1-21SAL57C-L-10-FR022 vs MTB1-21SAL57-01-4-FR022 |
340103102B21SFR112-4 | 21 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | C&K | MTB1-21SAL57C-L-10-FR022 vs 340103102B21SFR112-4 |
340103102B21SFR115 | 21 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | C&K | MTB1-21SAL57C-L-10-FR022 vs 340103102B21SFR115 |
MTB1-21SAL57-04-FR022 | 21 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE | C&K | MTB1-21SAL57C-L-10-FR022 vs MTB1-21SAL57-04-FR022 |
MTB1-21SH011-L-FR022 | 21 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | C&K | MTB1-21SAL57C-L-10-FR022 vs MTB1-21SH011-L-FR022 |
MTB1-21SAL57D1-10-FR022 | 21 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE | C&K | MTB1-21SAL57C-L-10-FR022 vs MTB1-21SAL57D1-10-FR022 |